Print Page
1393771-5
Signal Relay, 12 VDC, SPST-NO, 500 mA, JWD, Through Hole, Non Latching
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1393771-5
Order Code2975145
Product RangeJWD
Also Known AsJWD-107-5
Technical Datasheet
279 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
15+ | €7.770 |
45+ | €7.300 |
Price for:Each
Minimum: 15
Multiple: 15
€116.55 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerTE CONNECTIVITY / PARTNER STOCK
Manufacturer Part No1393771-5
Order Code2975145
Product RangeJWD
Also Known AsJWD-107-5
Technical Datasheet
Coil Voltage12VDC
Contact ConfigurationSPST-NO
Contact Current500mA
Product RangeJWD
Relay MountingThrough Hole
Coil TypeNon Latching
Relay TerminalsSolder
Contact Voltage VAC-
Contact Voltage VDC20V
Contact MaterialRuthenium
Coil Resistance500ohm
RoHS Phthalates CompliantTo Be Advised
SVHCNo SVHC (21-Jan-2025)
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Coil Voltage
12VDC
Contact Current
500mA
Relay Mounting
Through Hole
Relay Terminals
Solder
Contact Voltage VDC
20V
Coil Resistance
500ohm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
SPST-NO
Product Range
JWD
Coil Type
Non Latching
Contact Voltage VAC
-
Contact Material
Ruthenium
RoHS Phthalates Compliant
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85364900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01134
Product traceability