Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerTE CONNECTIVITY
Manufacturer Part No98-24020-1
Order Code4705687
Product Range98-NA Series
Also Known As2488765-1
20 In Stock
Need more?
.
.
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €20.930 |
| 10+ | €15.960 |
| 25+ | €14.780 |
| 100+ | €13.020 |
| 250+ | €12.300 |
| 500+ | €11.580 |
Price for:Each
Minimum: 1
Multiple: 1
€20.93 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerTE CONNECTIVITY
Manufacturer Part No98-24020-1
Order Code4705687
Product Range98-NA Series
Also Known As2488765-1
Product Range98-NA Series
Cable Diameter Max-
Seal MaterialFNA (Fluorosilicone Nickel Aluminium)
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Product Range
98-NA Series
Cable Diameter Max
-
SVHC
No SVHC (21-Jan-2025)
For Use With
AMP MIL-DTL-38999 & MIL-DTL-26482 Series Circular Connectors
Seal Material
FNA (Fluorosilicone Nickel Aluminium)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
Product traceability