Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV5R6M20
Order Code4409963
Product RangeIHDM-1008BC-x0 Series
Technical Datasheet
467 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €11.450 |
| 5+ | €10.360 |
| 10+ | €9.480 |
| 25+ | €9.170 |
| 50+ | €8.550 |
| 120+ | €7.920 |
Price for:Each
Minimum: 1
Multiple: 1
€11.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerVISHAY
Manufacturer Part NoIHDM1008BCEV5R6M20
Order Code4409963
Product RangeIHDM-1008BC-x0 Series
Technical Datasheet
Product RangeIHDM-1008BC-x0 Series
Inductance5.6µH
Inductor ConstructionUnshielded
RMS Current (Irms)45A
Saturation Current (Isat)97A
DC Resistance Max1500µohm
Inductance Tolerance± 20%
SVHCNo SVHC (07-Nov-2024)
Technical Specifications
Product Range
IHDM-1008BC-x0 Series
Inductor Construction
Unshielded
Saturation Current (Isat)
97A
Inductance Tolerance
± 20%
Inductance
5.6µH
RMS Current (Irms)
45A
DC Resistance Max
1500µohm
SVHC
No SVHC (07-Nov-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85045000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.052
Product traceability