Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €0.842 |
| 10+ | €0.339 |
| 100+ | €0.304 |
| 500+ | €0.292 |
| 1000+ | €0.280 |
Product Information
Product Overview
The VS-6EWH06FN-M3 is a Hyperfast™ Recovery Rectifier designed with optimized performance of forward voltage drop, Hyperfast™ recovery time and soft recovery. The planar structure and the platinum doped life time control guarantee the best overall performance, ruggedness and reliability characteristics. It is intended for use in PFC boost stage in the AC/DC section of SMPS inverters or as free-wheeling diodes. Their extremely optimized stored charge and low recovery current minimize the switching losses and reduce over dissipation in the switching element and snubbers.
- Hyperfast™ recovery time, reduced Qrr and soft recovery
- For PFC CRM/CCM operation
- Low forward voltage drop
- Low leakage current
- Meets MSL level 1 as per J-STD-020, LF maximum peak of 260°C
Applications
Power Management, Industrial
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
600V
Single
25ns
175°C
3 Pin
-
6A
2.1V
70A
TO-252AA
VS-6E
Lead (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate