Introduziu um valor nos campos em destaque abaixo que contém caracteres inválidos. Reveja a sua selecção utilizando apenas caracteres válidos.

 
 

FLUKE 381

Clamp Meter, True RMS, 2.5 kA AC, 1 kV DC, 34 mm Jaw Opening Max.

A imagem é meramente ilustrativa. Consulte a descrição do produto.

Fabricante:
FLUKE FLUKE
Nº da peça do fabricante:
FLUKE 381
Código Farnell
1827174
Ficha técnica:
FLUKE 381   Datasheet
Ver todos os documentos técnicos

Informação do produto


:
AC/DC Voltage, Capacitance, Continuity, Frequency, Resistance

:
2.5kA

:
1kV

:
1kV

:
60kohm

:
True RMS

:
Auto

:
-

:
34mm

:
-

Procurar produtos semelhantes Seleccione e modifique os atributos acima para encontrar produtos semelhantes.

Descrição geral do produto

The Fluke 381 does everything you would expect from a clamp meter, and then lets you remove the display for even more flexibility. Now one technician can do jobs that used to require two people. Clamp the Fluke 381 around a conductor, remove the display and walk across the room to operate controls or remove protective equipment, all while watching real-time readings. The iFlex flexible current probe (included) expands the measurement range to 2500 A ac while providing increased display flexibility, ability to measure awkward sized conductors and improved wire access.
  • Wireless technology allows the display to be carried up to 30 ft. away from the point of measurement for added flexibility without interference with accuracy
  • The removable magnetic display can be conveniently mounted where it is easily seen iFlex flexible current probe expands the measurement range to 2500 A ac
  • Integrated low pass filter and state of the art signal processing allows for use in noisy electrical environments while providing stable readings
  • Proprietary inrush measurement technology to filter out noise and capture motor starting current exactly as the circuit protection sees it
  • CAT IV 600 V, CAT III 1000 V
  • Min, max, average and inrush recording to capture variations automatically
  • Wireless technology allows the display to be carried up to 30 ft. away from the point of measurement
  • Processing allows for use in noisy electrical environments while providing stable readings
  • Proprietary inrush measurement technology to filter out noise and capture motor starting current
  • Radio transmitter automatically turns off when the display is connected to the meter

Aplicações

Test & Measurement, Maintenance & Repair, Electrical, Industrial Maintenance, HVAC, Industrial, Maintenance & Repair, Mining, Oil & Gas, Motor Drive & Control

Conteúdo

18-inch iFlex™ flexible current probe, Coated instruction card, Safety information sheet, Soft carrying case, TL75 test leads, Five AA Alkaline batteries

Notas de rodapé

In addition, we offer calibration services for this product. Choose from a Standard Certificated Service or an internationally recognised UKAS accredited calibration. Visit our calibration service page for more details.

Alternativas para FLUKE 381

Comparar seleccionados
Nº da peça do fabricante
Código de encomenda
Fabricante / Descrição
Disponibilidade
Preço para
Quantidade
     

Cada

1+ 785,12 €   3+ 750,48 €   5+ 708,79 €   Mais preços...

Produto restringido Adicionar

Produtos associados

Comparar seleccionados

8 Em stock

6 em stock para entrega no dia seguinte (Liege stock)
2 em stock para entrega no dia seguinte (UK stock)
 
Verificar stock e tempo de entrega

Mais stock disponível na semana com início a 21-09-2020

642,88 €

Preço indisponível. Contacte os serviços de apoio ao cliente.

Unidades por pacote
Cada
Vários: 1 Mínimo: 1
Quantidade Preço O seu preço
 
 
1+ 642,88 €
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
3+ 614,52 €
Preço de promocional
Preço de contrato
Preço exclusivo da Web
Preço de contrato exclusivo da Web
 
5+ 580,37 €