Print Page
Image is for illustrative purposes only. Please refer to product description.
69 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €11.410 |
Price for:Each
Minimum: 1
Multiple: 1
€11.41 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
Manufacturer3M
Manufacturer Part No4530+B L
Order Code4222810
Product Range3M - Protective Coverall
Clothing StyleCoverall
Clothing ColourBlue
Clothing SizeLarge
GenderMale
Clothing Material100% Polypropylene
Age GroupAdult
Product Range3M - Protective Coverall
SVHCTo Be Advised
Product Overview
Full-body coveralls made of lightweight, breathable polypropylene with flame resistance. Designed to be worn over primary FR garments, it helps provide protection against dust and light liquid splashes.
- Protect against dusts and light liquid splashes
- Ideal to wear when Welding, metal grinding, General Powder Handling, and Woodworking
- Designed to be worn over primary thermal protective FR garments
Technical Specifications
Clothing Style
Coverall
Clothing Size
Large
Clothing Material
100% Polypropylene
Product Range
3M - Protective Coverall
Clothing Colour
Blue
Gender
Male
Age Group
Adult
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Great Britain
Country in which last significant manufacturing process was carried out
Tariff No:62101098
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.205