Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 19 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €1,168.000 |
Price for:Each
Minimum: 1
Multiple: 1
€1,168.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerADVANTECH
Manufacturer Part NoFPM-721W-P9AE
Order Code4559774
Product RangeFPM-721W Series
Meter Display TypeFHD TFT LCD Touch Screen
Display Size558.4mm x 349.8mm
Display Resolution1920 x 1080 Pixels
Screen Size21.5"
Supply Voltage Min-
Supply Voltage Max24VDC
Operating Temperature Min-20°C
Operating Temperature Max60°C
Product RangeFPM-721W Series
SVHCTo Be Advised
Technical Specifications
Meter Display Type
FHD TFT LCD Touch Screen
Display Resolution
1920 x 1080 Pixels
Supply Voltage Min
-
Operating Temperature Min
-20°C
Product Range
FPM-721W Series
Display Size
558.4mm x 349.8mm
Screen Size
21.5"
Supply Voltage Max
24VDC
Operating Temperature Max
60°C
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85285291
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000454