Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAKASA
Manufacturer Part NoAK-CBUB19-10BK
Order Code3402786
Also Known AsGTIN UPC EAN: 4710614533639
5 In Stock
Need more?
1-2 Working Days Delivery
Order before 17:00 standard shipping
Quantity | Price (ex VAT) |
---|---|
1+ | €5.840 |
5+ | €5.360 |
Price for:Each
Minimum: 1
Multiple: 1
€5.84 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerAKASA
Manufacturer Part NoAK-CBUB19-10BK
Order Code3402786
Also Known AsGTIN UPC EAN: 4710614533639
Connector Type AUSB 3.0, Internal,19 Way
Connector Type BIDC Socket, 9 Way
Cable Length - Imperial0.33ft
Cable Length - Metric100mm
Jacket ColourBlack
Product Range-
SVHCNo SVHC (07-Nov-2024)
Product Overview
- Convert USB 3.0 devices to USB 2.0
- 19-Pin USB 3.0 to 9-pin USB 2.0 internal connections
- 100mm Cable length
Technical Specifications
Connector Type A
USB 3.0, Internal,19 Way
Cable Length - Imperial
0.33ft
Jacket Colour
Black
SVHC
No SVHC (07-Nov-2024)
Connector Type B
IDC Socket, 9 Way
Cable Length - Metric
100mm
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85444290
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.016