Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | €32.580 |
Price for:Each
Minimum: 1
Multiple: 1
€32.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerALLIT
Manufacturer Part No464600
Order Code4216743
Product RangeVarioPlus Series
Cabinet StyleWall Mount
Cabinet MaterialPS (Polystyrene), PP (Polypropylene)
External Height - Imperial11.22"
External Height - Metric285mm
External Width - Imperial11.81"
External Width - Metric300mm
External Depth - Imperial5.31"
External Depth - Metric135mm
Product RangeVarioPlus Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
464600 is a VarioPlus Pro 29/32 first-class storage cabinets made of plastic, divider included. The plastic cabinets for small parts storage are suitable for professional use and it is characterised by their extreme sturdiness. 2 cabinets sizes in different equipment options provide each user with the perfect product.
- High stability due to hollow-chamber profiles made of plastic
- High load capacity thanks to steel linings in the base of the compartments
- Four-point wall mounting
- Drawer blocking mechanism
- Variable drawer compartments
- Compartment for tools or small parts integrated in the lid
- Outside dimension is 300 x 135 x 285mm
- Black, blue colour and frame = polystyrene, drawers = polypropylene material
Technical Specifications
Cabinet Style
Wall Mount
External Height - Imperial
11.22"
External Width - Imperial
11.81"
External Depth - Imperial
5.31"
Product Range
VarioPlus Series
Cabinet Material
PS (Polystyrene), PP (Polypropylene)
External Height - Metric
285mm
External Width - Metric
300mm
External Depth - Metric
135mm
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Romania
Country in which last significant manufacturing process was carried out
Tariff No:39239000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.28