Quantity | Price (ex VAT) |
---|---|
1+ | €565.960 |
Product Information
Product Overview
786T-500-D2 is a low frequency, Class I Div 2 dual-output accelerometer and temperature sensor. This dual-output sensor measures both vibration and temperature, providing more data from one sensor to simplify your condition monitoring setup. This dual-output sensor is useful in applications where users want to know the temperature at the mounting locations. Temperature is measured by an integrated circuit chip that produces a DC output voltage signal. The signal changes by 10 millivolts per degree Celsius. A one degree Celsius change infers a 10mV voltage difference where the reference temperature 0° Celsius.
- Certified for use in Class I Division 2 and Zone 2 hazardous areas
- Senses both acceleration and temperature, clear signals at low vibration levels
- Ideal for slow-speed machinery, rugged design, hermetic seal, ESD protection
- Manufactured in ISO 9001 facility, 500mV/g sensitivity at (±5%, 25°C)
- 10g peak acceleration range at (VDC <gt/> 22V), hermetic sealing
- 1% amplitude nonlinearity, ±3dB frequency response from 0.2 to 14,000Hz
- 30KHz resonance frequency, 300 ohm maximum output impedance
- Voltage source range from 18 to 30VDC, current regulating diode range from 2 to 10mA
- 12VDC nominal bias output voltage, vibration limit is 500g peak
- Operating temperature range from -50°C to +120°C
Contents
Dual-output accelerometer and temperature sensor, 1/4-28 mounting stud, SF6 mounting stud (metric mounting available), Calibration data (level 2).
Technical Specifications
± 10g
Stud
0.5V/g
-
3 Pin
-50°C
-
To Be Advised
500mV/g
18VDC
30VDC
-
-
120°C
-
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate