Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerAMTECH
Manufacturer Part NoT1147
Order Code3391276
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759044801
Unable to Retrieve Availability Information
Product Information
ManufacturerAMTECH
Manufacturer Part NoT1147
Order Code3391276
Product RangeAmtech - Padlocks
Also Known AsGTIN UPC EAN: 5032759044801
Width55mm
Shackle Clearance - Horizontal25mm
Shackle Clearance - Vertical25mm
Shackle Diameter8mm
Lock Material-
Product RangeAmtech - Padlocks
SVHCTo Be Advised
Product Overview
Heavy duty, 4-digit combination padlock with a shrouded 8mm hardened steel shackle for increased security. Ideal for many many security applications.
- Body width: 55mm
Technical Specifications
Width
55mm
Shackle Clearance - Vertical
25mm
Lock Material
-
SVHC
To Be Advised
Shackle Clearance - Horizontal
25mm
Shackle Diameter
8mm
Product Range
Amtech - Padlocks
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:83011000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.291