Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerART
Manufacturer Part NoTUBE MP STUDIO V3
Order Code3760966
Also Known AsGTIN UPC EAN: 0840402035954
Unable to Retrieve Availability Information
Product Information
ManufacturerART
Manufacturer Part NoTUBE MP STUDIO V3
Order Code3760966
Also Known AsGTIN UPC EAN: 0840402035954
SVHCTo Be Advised
Product Overview
- Provides Superior Preamplification for: Microphones, Instruments and Line Level Sources
- V3 - Variable Valve Voicing
- OPL - Output Protection Limiting
- Hand Selected 12AX7a Provides 70dB of Gain Smooth, Warm and Fat Sound Quality
- Variable Input and Output Gain Controls
- Excellent as a Tube DI
- XLR and 1/4" Inputs and Outputs +48 volts
- +48 Volts of Phantom Power
- Phase Reversal Switch
- Superior Sonic Performance to On-Board Preamps
- TEC-Award Nominated Design
- Portable, All Steel Construction
- Frequency Response: 10Hz to 20kHz
- Dynamic Range: <gt/>100dB
- THD: <lt/>0.1%
- CMMR <gt/>75dB (typ@ 1kHz)
- EIN: -129dBu
- Maximum Gain: 70dB
- Maximum Input Level: +14dBu (XLR), +22dBu(¼")
- Maximum Output Level: +28dBu (XLR), +22dBu(¼")
- Input Impedance: 2kΩ (XLR), 840kΩ(¼")
- Output Impedance: 600Ω (XLR), 300Ω(¼")
- Power: 9V AC
- Dimensions: 127x140x51mm
- Weight 1.1kg
Technical Specifications
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85184080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.1