ex VAT

Farnell supplies a wide range of AC motor drives designed for high-efficiency motor control in industrial and commercial settings. Our AC motor drives are available in multiple power and voltage ratings, making them suitable for various types of AC motors, including induction and synchronous motors. With advanced control algorithms, our AC motor drives enhance motor performance while reducing energy consumption.

AC motor drives regulate the speed and torque of AC motors by varying the input frequency and voltage. They are essential for applications requiring smooth start/stop functions, precise speed control and energy efficiency. AC motor drives help in minimizing wear and tear, improving motor life and ensuring consistent performance under varying loads.

Applications:

  • Pumps and Fans – Controlled speed for energy efficiency.
  • Conveyor Systems – Smooth acceleration and deceleration.
  • HVAC Systems – Pressure and flow regulation.
  • Manufacturing – Automated production lines.
Show More
View
Buyer
Engineer
Manufacturer
Control / Drive Type
Compatible Motor Type
Power Rating
No. of Phases
Output Current Max
Supply Frequency
IP Rating
Supply Voltage Min
Supply Voltage Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3529701

RoHS

Each
1+
€306.890
Min: 1 / Mult: 1
Converter
AC Motors
1.5kW
Single Phase
7.8A
47Hz / 63Hz
IP20
200V
240V
SINAMICS V20
3530151

RoHS

Each
1+
€374.220
Min: 1 / Mult: 1
Inverter
AC Motors
1.1kW
Three Phase
3.1A
47Hz / 63Hz
IP20
380VAC
480VAC
-
3529700

RoHS

Each
1+
€250.580
Min: 1 / Mult: 1
Converter
AC Motors
1.1kW
Single Phase
6A
47Hz / 63Hz
IP20
200V
240V
SINAMICS V20
4008082

RoHS

Each
1+
€221.440
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
750W
Three Phase
4.2A
47Hz / 63Hz
IP20
200V
240V
SINAMICS V20 Series
4008081

RoHS

Each
1+
€204.710
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
550W
Three Phase
3.2A
47Hz / 63Hz
IP20
200V
240V
SINAMICS V20 Series
4008083

RoHS

Each
1+
€345.880
Min: 1 / Mult: 1
Variable Frequency Drive
AC Motors
2.2kW
Three Phase
11A
47Hz / 63Hz
IP20
200V
240V
SINAMICS V20 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

ABB
SCHNEIDER ELECTRIC
OMRON
EATON
SIEMENS
TE CONNECTIVITY
PANASONIC
CROUZET
Trade Account