0
0 Items€0.00
ex VAT
ex VAT

Coaxial Cable:

464 Products Found

Farnell’s extensive range of coaxial cables is designed to provide superior signal transmission with minimal interference, making them ideal for applications such as television broadcasting, telecommunications and RF communication systems. Our coaxial cables feature an inner conductor surrounded by a dielectric insulator, a braided shield and an outer jacket, ensuring excellent performance and durability.

Coaxial cable is a type of electrical cable consisting of a central conductor, an insulating layer, a metallic shield and an outer insulating layer. This design allows for the transmission of high-frequency electrical signals with minimal interference, making it widely used in cable television, internet connections and radio frequency applications.

We offer coaxial cables in various impedance ratings, including 50 ohm and 75 ohm, to meet the specific requirements of your system. Whether you're setting up a new network or maintaining existing equipment, our coaxial cables provide reliable, high-quality connections.

Show More
View
Buyer
Engineer
Manufacturer
Coaxial Cable Type
Wire Gauge
Conductor Area CSA
Impedance
Reel Length (Imperial)
Reel Length (Metric)
Jacket Colour
Jacket Material
Conductor Material
No. of Max Strands x Strand Size
External Diameter
Outside Diameter
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
4532280
Reel of 100
Reel
1+
€79.990
25+
€77.010
50+
€75.370
100+
€73.380
250+
€71.390
Min: 1 / Mult: 1
RG58A/U
-
-
50ohm
328ft
100m
Black
PVC
Tinned Copper
Solid
5mm
-
-
4532282
Reel of 100
Reel
1+
€165.980
10+
€156.380
25+
€148.160
50+
€144.040
100+
€139.930
Min: 1 / Mult: 1
RG62A/U
-
-
93ohm
328ft
100m
Black
PVC
Copper Clad Steel
Solid
6.15mm
-
-
4386608

RoHS

Reel of 1000
Reel
1+
€84.750
25+
€81.600
50+
€79.850
100+
€77.740
250+
€75.640
Min: 1 / Mult: 1
RG59/U
-
-
75ohm
1000ft
305m
Black
PVC
Copper Clad Steel
-
6mm
-
-
4532276
Reel of 100
Reel
1+
€249.520
10+
€235.230
25+
€228.640
50+
€222.050
100+
€214.350
Min: 1 / Mult: 1
RG223
-
-
50ohm
328ft
100m
Black
PVC
Silver Plated Copper
Solid
5.4mm
-
-
4532283
Reel of 100
Reel
1+
€264.620
10+
€249.460
25+
€242.460
50+
€235.470
100+
€227.310
Min: 1 / Mult: 1
RG8U
-
-
50ohm
328ft
100m
Black
PVC
Copper
Solid
10.3mm
-
-
4336092

RoHS

Reel of 100
Reel
1+
€323.440
5+
€310.940
10+
€300.210
Min: 1 / Mult: 1
RG58
22AWG
-
50ohm
100ft
30.48m
Black
PVC
Tinned Copper
7 x 30AWG
4.953mm
-
-
4386604

RoHS

Reel of 1000
Reel
1+
€121.250
10+
€114.240
25+
€108.230
50+
€105.210
100+
€102.220
Min: 1 / Mult: 1
RG6/U
-
-
75ohm
1000ft
305m
Black
PVC
Copper
-
6.8mm
-
-
4532279
Reel of 100
Reel
1+
€74.690
25+
€71.900
50+
€70.370
100+
€68.510
250+
€66.660
Min: 1 / Mult: 1
RG58
-
-
50ohm
328ft
100m
Black
PVC
Copper
Solid
5mm
-
-
4689977

RoHS

TROMPETER - CINCH CONNECTIVITY
Reel of 500
Reel
1+
€2,476.000
5+
€2,382.000
20+
€2,336.000
100+
€2,289.000
300+
€2,211.000
Min: 1 / Mult: 1
Twinax
24AWG
-
77ohm
500ft
152.4m
Blue
PFA
Copper
19 x 36AWG
3.28mm
-
-
4532281
Reel of 100
Reel
1+
€96.590
25+
€92.170
50+
€89.730
100+
€86.790
250+
€83.840
Min: 1 / Mult: 1
RG6
-
-
75ohm
328ft
100m
Black
PVC
Copper
Solid
7.2mm
-
-
4162041

RoHS

Each
1+
€120.310
3+
€116.820
Min: 1 / Mult: 1
RG174A
-
-
50ohm
1640.42ft
500m
Black
PVC
Copper Coated Steel
7 x 0.16mm
2.8mm
-
-
4215911

RoHS

Each
1+
€1,166.000
5+
€1,020.000
10+
€845.140
Min: 1 / Mult: 1
-
28AWG
-
75ohm
250ft
76.2m
Black
PVC
Tinned Copper
7 x 36AWG
9.5mm
-
CTL5B Series
4215919

RoHS

Each
1+
€134.260
Min: 1 / Mult: 1
-
22AWG
-
50ohm
250ft
76.2m
Black
PVC
Tinned Copper
7 x 0.254mm
6mm
-
TS-BULK Series
4260589

RoHS

1 Metre
1+
€13.630
5+
€10.900
10+
€9.740
Min: 1 / Mult: 1
-
-
-
50ohm
3.3ft
1m
Black
PE
Copper Coated Aluminium
Solid
10.29mm
-
LMR Series
451-464 of 464 items
of 19 page(s)

Popular Suppliers

ABB
ALPHAWIRE
BELDEN
HARTING
HELLERMANNTYTON
PANDUIT
Trade Account