Cylindrical Core Ferrites:

642 Products Found

We offer Cylindrical Core Ferrites with outer diameter from 0.75mm to 146mm, and length from 1.2mm to 200mm.

What are core ferrites?

In electronics, a ferrite core is a type of magnetic core made of ferrite on which the windings of electric transformers and other wound components such as inductors are formed. It is used for its properties of high magnetic permeability coupled with low electrical conductivity (which helps prevent eddy currents). Because of their comparatively low losses at high frequencies, they are extensively used in the cores of RF transformers and inductors in applications such as switched-mode power supplies, and ferrite loop stick antennas for AM radio receivers.

There are two broad applications for ferrite cores which differ in size and frequency of operation: signal transformers, which are of small size and higher frequencies, and power transformers, which are of large size and lower frequencies. Cores can also be classified by shape, such as toroidal cores, shell cores or cylindrical cores.

Show More
View
Buyer
Engineer
Manufacturer
Ferrite Bead Case / Package
Outer Diameter
Product Length
Inner Diameter
Frequency Min
Frequency Max
Impedance
Product Range
Ferrite Mounting
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1784205

RoHS

Date/Lot Code

Each
10+
€0.275
100+
€0.254
500+
€0.202
1000+
€0.175
3140+
€0.152
More Pricing...
Min: 10 / Mult: 10
-
5mm
-
16mm
-
-
-
-
-
-
3807705

RoHS

Date/Lot Code

Each
5+
€1.750
50+
€0.991
250+
€0.776
500+
€0.700
1500+
€0.699
More Pricing...
Min: 5 / Mult: 5
-
23.3mm
-
9mm
12.6mm
-
-
-
B64290L0719 Series
-
3551467

RoHS

Date/Lot Code

Each
1+
€3.530
5+
€3.340
10+
€3.150
20+
€2.620
40+
€2.130
Min: 1 / Mult: 1
-
19mm
-
28mm
13mm
-
-
150ohm
WE-AEFA Series
-
4154606

RoHS

Date/Lot Code

Each
5+
€1.070
50+
€0.805
250+
€0.660
500+
€0.558
1500+
€0.480
Min: 5 / Mult: 5
-
5mm
-
35mm
-
200kHz
5MHz
-
-
-
4154600

RoHS

Each
10+
€0.0762
500+
€0.0374
2500+
€0.0305
10000+
€0.0263
30000+
€0.0258
More Pricing...
Min: 10 / Mult: 10
-
2mm
-
3.8mm
1.05mm
-
50MHz
27ohm
-
-
4154594

RoHS

Each
10+
€0.0515
250+
€0.0276
1000+
€0.0248
5000+
€0.0181
15000+
€0.0163
More Pricing...
Min: 10 / Mult: 10
-
3.55mm
-
3.3mm
1.65mm
25MHz
300MHz
46ohm
-
-
4141743

RoHS

Each
1+
€0.270
10+
€0.200
50+
€0.197
100+
€0.169
200+
€0.158
More Pricing...
Min: 1 / Mult: 1
-
4.1mm
-
6.85mm
1.8mm
-
50MHz
64ohm
-
-
4141760

RoHS

Each
1+
€0.585
10+
€0.485
25+
€0.451
50+
€0.416
100+
€0.359
More Pricing...
Min: 1 / Mult: 1
-
3mm
-
25mm
-
200kHz
5MHz
-
-
-
4154576

RoHS

Each
10+
€0.126
500+
€0.0535
2500+
€0.0448
10000+
€0.0385
15600+
€0.0356
More Pricing...
Min: 10 / Mult: 10
-
3.5mm
-
6mm
1.3mm
250MHz
1GHz
120ohm
-
-
4349987

RoHS

Each
1+
€10.330
40+
€10.140
80+
€9.870
120+
€9.590
280+
€9.320
More Pricing...
Min: 1 / Mult: 1
-
41mm
-
19mm
21mm
-
500MHz
-
ESD-R-NC Series
-
4349990

RoHS

Date/Lot Code

Each
1+
€3.010
40+
€2.650
80+
€2.470
120+
€2.460
520+
€2.340
More Pricing...
Min: 1 / Mult: 1
-
42mm
-
17mm
16.7mm
-
500MHz
-
ESD-R-H Series
-
4259856

RoHS

Each
1+
€2.280
5+
€2.180
10+
€2.080
25+
€1.780
50+
€1.480
Min: 1 / Mult: 1
-
21mm
-
10.9mm
9.2mm
-
1GHz
11ohm
TRMH Series
-
1422735

RoHS

Date/Lot Code

Each
10+
€0.241
100+
€0.166
500+
€0.124
1000+
€0.118
3000+
€0.111
More Pricing...
Min: 10 / Mult: 10
-
10.8mm
-
4mm
6mm
-
-
-
B64290L0038 Series
-
2103384

RoHS

Each
1+
€9.190
50+
€6.460
100+
€5.990
250+
€5.520
500+
€5.410
More Pricing...
Min: 1 / Mult: 1
-
10mm
-
200mm
-
-
-
-
-
-
242524

RoHS

Date/Lot Code

Each
10+
€0.137
100+
€0.112
500+
€0.0954
2500+
€0.0844
7000+
€0.079
More Pricing...
Min: 10 / Mult: 10
-
5.1mm
-
4mm
2mm
-
-
21ohm
-
-
898351

RoHS

Date/Lot Code

Each
10+
€0.244
100+
€0.209
500+
€0.179
1000+
€0.174
2000+
€0.169
More Pricing...
Min: 10 / Mult: 10
-
8.3mm
-
10mm
3.5mm
-
-
96ohm
-
-
1784209

RoHS

Date/Lot Code

Each
10+
€0.230
100+
€0.197
500+
€0.169
2500+
€0.149
3840+
€0.144
More Pricing...
Min: 10 / Mult: 10
-
6mm
-
20mm
-
-
-
-
-
-
1463430

RoHS

Each
1+
€2.530
5+
€2.360
10+
€2.210
25+
€2.040
50+
€1.920
More Pricing...
Min: 1 / Mult: 1
-
25.9mm
-
28.6mm
12.8mm
1MHz
300MHz
260ohm
-
-
2355018

RoHS

Date/Lot Code

Each
1+
€30.560
10+
€25.310
20+
€20.050
Min: 1 / Mult: 1
-
104.8mm
-
15mm
65.8mm
-
-
-
B64290L0084 Series
-
1190604

RoHS

Date/Lot Code

Each
1+
€4.790
5+
€4.410
10+
€4.030
20+
€3.050
40+
€2.860
More Pricing...
Min: 1 / Mult: 1
-
37.5mm
-
15mm
23mm
-
-
-
B64290L0674 Series
-
898430

RoHS

Date/Lot Code

Each
5+
€0.545
50+
€0.467
250+
€0.401
500+
€0.377
1000+
€0.354
More Pricing...
Min: 5 / Mult: 5
-
9.5mm
-
19.05mm
4.75mm
-
-
145ohm
-
-
242500

RoHS

Date/Lot Code

Each
10+
€0.101
500+
€0.0704
2500+
€0.0661
10000+
€0.0583
21500+
€0.054
More Pricing...
Min: 10 / Mult: 10
-
3mm
-
4mm
1mm
-
-
48ohm
-
-
9640436

RoHS

Each
1+
€2.900
10+
€1.710
25+
€1.470
50+
€1.230
100+
€1.070
More Pricing...
Min: 1 / Mult: 1
-
31.5mm
-
16mm
19mm
25MHz
100MHz
103ohm
-
-
1635655

RoHS

Date/Lot Code

Each
1+
€1.360
5+
€1.290
10+
€1.270
25+
€1.250
50+
€1.220
More Pricing...
Min: 1 / Mult: 1
-
14.2mm
-
25mm
7.2mm
-
-
845ohm
WE-AFB Series
-
1635647

RoHS

Date/Lot Code

Each
1+
€0.664
5+
€0.520
10+
€0.504
25+
€0.488
50+
€0.451
More Pricing...
Min: 1 / Mult: 1
-
11.5mm
-
20.5mm
5mm
-
-
625ohm
WE-AFB Series
-
1-25 of 642 items
of 26 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account