We offer ferrite tiles for a variety of applications, as described below:

Wireless power transfer (WPT): One key application for ferrite tiles is wireless power transfer, (WPT), for example in automotive and industrial applications. Ferrite material is used in tiles, plates, or pads in wireless power charging systems to increase system efficiency, by shielding and reflecting the magnetic field within the inductive transfer area. KEMET’s ferrite tiles are designed with the latest proprietary ferrite material technology to offer the highest charging efficiency.

Benefits include increased efficiency in high power WPT systems from 3.7 – 30.0 kW, high operating frequency range up to 1 MHz, operating temperature range from −40°C to +125°C, and low temperature rise with high magnetic flux density.

EMI reduction: Constructed from ultra-thin mixtures of iron, nickel and zinc oxides, Laird's ferrite cable cores are characterized by their size, light weight, low cost, and high reliability. They provide superb EMI reduction while remaining open to normal circuit operation.

Ferrite cores are used in a variety of applications. They are used as signal transformers in electronics such as AM radios and RFID tags. They are also used as power transformers in applications such as power supplies. Ferrite cores can also be used for suppressing EMI in cables. Ferrite core inductors are utilized as filters in switching power converters.

CPU EMI suppression: Ferrite plates that offer EMI suppression for CPUs are also available. Würth Elektronik’s WE-CPU EMI suppression CPU ferrite plates offer Impedances up to 800 Ω, initial permeability of 700 μiac, a Curie temperature of +140 °C max, and an operating temperature of –25°C to +125°C.

The parts come with adhesive tape.

Show More
View
Buyer
Engineer
Manufacturer
Applications
Product Length
Length
Width
Thickness
Power Reference (kW)
Impedance
Operating Temperature Range
Product Range
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
2292478

RoHS

Each
1+
€1.430
10+
€1.200
50+
€0.834
100+
€0.622
200+
€0.586
More Pricing...
Min: 1 / Mult: 1
Power Lines, Signal Lines, Wireless Charging Module
-
-
-
2.54mm
-
-
-40°C to +125°C
MM Series
-
3648442

RoHS

Date/Lot Code

Each
1+
€27.020
8+
€27.010
16+
€27.000
Min: 1 / Mult: 1
Wireless Power Charging
-
240mm
60mm
5mm
3.7kW, 7.2kW
-
-40°C to +125°C
FPL Series
AEC-Q200
3648444

RoHS

Date/Lot Code

Each
1+
€51.270
8+
€39.080
Min: 1 / Mult: 1
Wireless Power Charging
-
240mm
60mm
10mm
7.2kW, 11kW
-
-40°C to +125°C
FPL Series
AEC-Q200
3648445

RoHS

Each
1+
€52.820
8+
€49.730
12+
€43.770
Min: 1 / Mult: 1
Wireless Power Charging
-
240mm
60mm
12mm
11kW
-
-40°C to +125°C
FPL Series
AEC-Q200
3225206

RoHS

Date/Lot Code

Each
1+
€44.190
8+
€39.290
12+
€34.390
52+
€29.800
100+
€29.200
Min: 1 / Mult: 1
Wireless Power Charging
-
100mm
100mm
12mm
11kW
-
-40°C to +125°C
FPL Series
AEC-Q200
2292486

RoHS

Date/Lot Code

Each
5+
€0.896
50+
€0.467
250+
€0.408
500+
€0.388
1000+
€0.369
More Pricing...
Min: 5 / Mult: 5
Power Lines, Signal Lines, Wireless Charging Module
26.42mm
26.42mm
26.42mm
1.27mm
-
-
-40°C to +125°C
MP Series
-
1635791

RoHS

Date/Lot Code

Each
1+
€3.280
10+
€2.750
50+
€2.350
100+
€2.120
200+
€2.060
More Pricing...
Min: 1 / Mult: 1
CPU, Controller Screening
-
30mm
30mm
1.5mm
-
114ohm
-25°C to +125°C
WE-CPU Series
-
3652858

RoHS

Date/Lot Code

Each
1+
€20.930
14+
€16.300
56+
€13.990
112+
€13.160
252+
€12.900
More Pricing...
Min: 1 / Mult: 1
Wireless Power Charging
-
100mm
100mm
5mm
3.7kW
-
-40°C to +125°C
FPL Series
AEC-Q200
2292480

RoHS

Each
10+
€0.253
100+
€0.209
500+
€0.185
1000+
€0.177
2200+
€0.170
More Pricing...
Min: 10 / Mult: 10
Power Lines, Signal Lines, Wireless Charging Module
26.42mm
26.42mm
8.89mm
1.27mm
-
-
-40°C to +125°C
MP Series
-
3648435

RoHS

Date/Lot Code

Each
1+
€30.040
8+
€24.530
16+
€23.020
56+
€21.380
104+
€19.950
Min: 1 / Mult: 1
Wireless Power Charging
-
150mm
100mm
5mm
3.7kW, 7.2kW
-
-40°C to +125°C
FPL Series
AEC-Q200
3648433

RoHS

Date/Lot Code

Each
1+
€53.820
8+
€53.240
12+
€48.020
52+
€41.620
100+
€40.790
Min: 1 / Mult: 1
Wireless Power Charging
-
100mm
100mm
16mm
30kW
-
-40°C to +125°C
FPL Series
AEC-Q200
3648438

RoHS

Date/Lot Code

Each
1+
€45.840
8+
€38.790
Min: 1 / Mult: 1
Wireless Power Charging
-
150mm
100mm
10mm
7.2kW, 11kW
-
-40°C to +125°C
FPL Series
AEC-Q200
3225204

RoHS

Date/Lot Code

Each
1+
€27.320
5+
€25.910
12+
€23.120
60+
€20.460
108+
€20.050
Min: 1 / Mult: 1
Wireless Power Charging
-
100mm
100mm
8mm
7.2kW, 11kW
-
-40°C to +125°C
FPL Series
AEC-Q200
1635790

RoHS

Date/Lot Code

Each
1+
€1.980
10+
€1.480
50+
€1.320
100+
€1.160
200+
€1.150
More Pricing...
Min: 1 / Mult: 1
CPU, Controller Screening
-
23mm
23mm
0.8mm
-
79ohm
-25°C to +125°C
WE-CPU Series
-
3225201

RoHS

Date/Lot Code

Each
1+
€18.900
14+
€12.330
56+
€11.570
112+
€10.740
252+
€10.030
More Pricing...
Min: 1 / Mult: 1
Wireless Power Charging
-
100mm
100mm
4mm
3.7kW
-
-40°C to +125°C
FPL Series
AEC-Q200
2292483

RoHS

Date/Lot Code

Each
5+
€0.560
50+
€0.325
250+
€0.250
500+
€0.244
1000+
€0.237
More Pricing...
Min: 5 / Mult: 5
Power Lines, Signal Lines, Wireless Charging Module
21mm
21mm
15mm
2mm
-
-
-40°C to +125°C
MP Series
-
2292477

RoHS

Date/Lot Code

Each
1+
€1.550
50+
€0.751
100+
€0.646
250+
€0.613
500+
€0.584
More Pricing...
Min: 1 / Mult: 1
Power Lines, Signal Lines, Wireless Charging Module
-
-
-
1.91mm
-
-
-40°C to +125°C
MM Series
-
2292489

RoHS

Date/Lot Code

Each
1+
€1.230
10+
€1.040
50+
€0.907
200+
€0.815
400+
€0.775
More Pricing...
Min: 1 / Mult: 1
Power Lines, Signal Lines, Wireless Charging Module
38mm
38mm
38mm
2mm
-
-
-40°C to +125°C
MP Series
-
1635789

RoHS

Date/Lot Code

Each
1+
€2.180
10+
€1.570
25+
€1.480
50+
€1.430
100+
€1.370
More Pricing...
Min: 1 / Mult: 1
CPU, Controller Screening
-
30mm
20mm
1.5mm
-
88ohm
-25°C to +125°C
WE-CPU Series
-
3225205

RoHS

Each
1+
€38.010
5+
€37.250
Min: 1 / Mult: 1
Wireless Power Charging
-
100mm
100mm
10mm
7.2kW, 11kW
-
-40°C to +125°C
FPL Series
AEC-Q200
3648447

RoHS

Date/Lot Code

Each
1+
€97.740
8+
€88.460
12+
€80.980
52+
€75.580
100+
€74.070
Min: 1 / Mult: 1
Wireless Power Charging
-
240mm
60mm
20mm
30kW
-
-40°C to +125°C
FPL Series
AEC-Q200
3648434

RoHS

Date/Lot Code

Each
1+
€54.140
Min: 1 / Mult: 1
Wireless Power Charging
-
100mm
100mm
20mm
30kW
-
-40°C to +125°C
FPL Series
AEC-Q200
2103447

RoHS

Date/Lot Code

Each
5+
€0.635
50+
€0.544
250+
€0.467
500+
€0.440
1000+
€0.412
More Pricing...
Min: 5 / Mult: 5
-
18mm
18mm
10mm
2mm
-
-
-
-
-
3648437

RoHS

Each
1+
€42.860
8+
€35.680
Min: 1 / Mult: 1
Wireless Power Charging
-
150mm
100mm
8mm
7.2kW, 11kW
-
-40°C to +125°C
FPL Series
AEC-Q200
3648441

RoHS

Date/Lot Code

Each
1+
€85.200
5+
€77.280
Min: 1 / Mult: 1
Wireless Power Charging
-
150mm
100mm
20mm
30kW
-
-40°C to +125°C
FPL Series
AEC-Q200
1-25 of 42 items
of 2 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account