13mm Split Core Ferrites:

289 Products Found
We offer a wide range of split core ferrites (snap ferrites) from various manufacturers. Examples include:

Fair-Rite split core ferrites use their snap-it products. Round cable snap-its can easily accommodate round cables or bundled wires with diameters from 2.5 mm (.100'') to 25.4 mm (1.000''). These assemblies are available in four ferrite material classes to suppress differential or common-mode conducted EMI from 1 MHz into the GHz region. The polypropylene cases meet the RoHS restrictions of hazardous substances and have a flammability rating of UL94 V-0. Round cable snap-it assemblies are controlled for impedances only. Minimum impedance values are specified for the + marked frequencies. The minimum impedance is typically the listed impedance less 20%.

Many of the snap-it parts have round core equivalents.

The Würth Elektronik WE-Star-gap range of ferrites for RF applications uses a reliable flexible cable fixing, developed in-house. With air gap of 0.8 mm, it is the worldwide first split case ferrite with a "defined air-gap". It is especially helpful for EMI problems in the frequency range of 100 MHz up to 1.0 GHz; Data signals up to 100 MHz will not be affected. It offers best performance (impedance) with two windings.

The parts feature low magnetic saturation of the material in high DC current applications; this gives a low reduction of impedance.

The pre-fixing cable system facilitates the assembly process. The products have cable clamping protection and an internal security locking system with key technology. WE-STAR-KEY (safety key) prevents unauthorised removal from the cable. There is one key in each packaging unit.

The plastic housing is classified to UL94 V0 and has an operating temperature of –25 °C to +105 °C. The core material is NiZn.

Applications for split core or snap ferrites

  • High speed data lines, especially LAN network CAT5 and higher
  • Less influence on electronics by wireless mobile phone radiations, Bluetooth, and wireless LAN
  • Reduced disturbance from USB 2.0 and other fast digital signals
  • Minimises the interference from fast circuits and SMPs
  • Suppression of harmonic waves and no damping for signals below 100 MHz
  • Better performance for high DC current applications with interference problems like power supply, motor drives and more
  • Reusable thanks to STAR-KEY technology, ideal for testing and measuring purposes in EMC laboratories
Show More
View
Buyer
Engineer
Manufacturer
Cable Diameter
Product Length
Frequency Min
Inner Diameter
Frequency Max
Impedance
Product Range
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
1301661

RoHS

Each
1+
€3.150
5+
€3.000
10+
€2.840
25+
€2.120
50+
€1.960
More Pricing...
Min: 1 / Mult: 1
13mm
-
10MHz
-
500MHz
150ohm
ZCAT Series
1301656

RoHS

Date/Lot Code

Each
1+
€1.400
10+
€1.190
50+
€0.974
100+
€0.804
200+
€0.747
More Pricing...
Min: 1 / Mult: 1
9mm
-
10MHz
-
500MHz
50ohm
ZCAT Series
4016092

RoHS

Date/Lot Code

Each
1+
€6.260
10+
€5.120
25+
€4.220
50+
€3.620
100+
€3.380
More Pricing...
Min: 1 / Mult: 1
15mm
-
10MHz
-
500MHz
60ohm
ZCAT Series
2082468

RoHS

Each
1+
€5.170
10+
€5.080
25+
€5.070
50+
€4.590
100+
€4.430
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
320ohm
WE-STAR-TEC Series
2082475

RoHS

Date/Lot Code

Each
1+
€5.590
5+
€5.480
10+
€5.370
25+
€5.240
50+
€5.100
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
1800423

RoHS

Date/Lot Code

Each
1+
€4.960
3+
€4.760
5+
€4.560
10+
€3.920
20+
€3.770
More Pricing...
Min: 1 / Mult: 1
8mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
9640444

RoHS

Each
1+
€3.420
10+
€2.010
50+
€1.270
100+
€1.200
200+
€1.120
More Pricing...
Min: 1 / Mult: 1
6.5mm
-
10MHz
-
300MHz
220ohm
-
2082474

RoHS

Date/Lot Code

Each
1+
€6.210
5+
€6.160
10+
€6.110
25+
€5.990
50+
€5.870
More Pricing...
Min: 1 / Mult: 1
10.5mm
-
1MHz
-
1GHz
270ohm
WE-STAR-TEC Series
1961686

RoHS

Date/Lot Code

Each
1+
€6.410
3+
€6.340
5+
€6.280
10+
€6.210
20+
€5.990
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
250ohm
WE-STAR-BUENO Series
1635623

RoHS

Date/Lot Code

Each
1+
€6.960
3+
€6.820
5+
€6.690
10+
€6.550
20+
€6.330
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
100MHz
-
2.5GHz
140ohm
WE-STAR-GAP Series
2066880

RoHS

Date/Lot Code

Each
1+
€4.530
5+
€4.490
10+
€4.450
20+
€4.350
40+
€4.250
More Pricing...
Min: 1 / Mult: 1
5mm
-
1MHz
-
1GHz
182ohm
WE-STAR-TEC Series
1635391

RoHS

Date/Lot Code

Each
1+
€3.550
3+
€3.510
5+
€3.460
10+
€3.420
20+
€3.350
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
246ohm
WE-STAR-FIX Series
1635618

RoHS

Date/Lot Code

Each
1+
€5.130
10+
€5.050
25+
€4.830
50+
€4.600
100+
€4.550
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1301650

RoHS

Date/Lot Code

Each
1+
€2.050
50+
€1.160
100+
€1.050
250+
€0.887
500+
€0.885
More Pricing...
Min: 1 / Mult: 1
7mm
-
10MHz
-
500MHz
80ohm
ZCAT Series
1635394

RoHS

Date/Lot Code

Each
1+
€4.400
10+
€4.330
25+
€4.180
50+
€4.020
100+
€3.940
More Pricing...
Min: 1 / Mult: 1
6mm
-
1MHz
-
1GHz
321ohm
WE-STAR-TEC Series
2364663

RoHS

Date/Lot Code

Each
1+
€5.220
5+
€4.420
10+
€3.610
25+
€3.050
50+
€2.760
More Pricing...
Min: 1 / Mult: 1
13mm
-
50MHz
-
500MHz
-
ZCAT Series
1635620

RoHS

Each
1+
€5.780
5+
€5.660
10+
€5.530
25+
€5.450
50+
€5.370
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
-
-
-
265ohm
WE-STAR-TEC Series
1635622

RoHS

Date/Lot Code

Each
1+
€6.860
3+
€6.710
5+
€6.560
10+
€6.410
20+
€6.140
More Pricing...
Min: 1 / Mult: 1
8mm
-
-
-
-
100ohm
WE-STAR-GAP Series
9640479

RoHS

Each
1+
€2.520
10+
€1.480
50+
€1.070
200+
€0.832
400+
€0.701
More Pricing...
Min: 1 / Mult: 1
3.8mm
-
10MHz
-
300MHz
121ohm
-
2082473

RoHS

Date/Lot Code

Each
1+
€5.060
10+
€4.990
25+
€4.860
50+
€4.520
100+
€4.400
More Pricing...
Min: 1 / Mult: 1
8.5mm
-
1MHz
-
1GHz
241ohm
WE-STAR-TEC Series
1301647

RoHS

Date/Lot Code

Each
1+
€1.090
50+
€0.782
100+
€0.722
250+
€0.604
500+
€0.592
More Pricing...
Min: 1 / Mult: 1
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
1869776

RoHS

Each
1+
€10.520
3+
€9.130
5+
€8.890
10+
€8.640
20+
€8.200
More Pricing...
Min: 1 / Mult: 1
12.5mm
-
150kHz
-
30MHz
-
WE-STAR-FIX Series
2364653

RoHS

Date/Lot Code

Each
1+
€1.460
50+
€0.805
100+
€0.682
250+
€0.589
500+
€0.577
More Pricing...
Min: 1 / Mult: 1
5mm
-
50MHz
-
500MHz
50ohm
ZCAT Series
9640460

RoHS

Each
1+
€5.030
5+
€3.500
10+
€3.030
25+
€2.510
50+
€2.200
More Pricing...
Min: 1 / Mult: 1
13mm
-
10MHz
-
300MHz
190ohm
-
1635625

RoHS

Date/Lot Code

Each
1+
€5.630
3+
€5.600
5+
€5.570
10+
€5.540
20+
€5.100
More Pricing...
Min: 1 / Mult: 1
14.5mm
-
-
-
-
119ohm
WE-STAR-RING Series
1-25 of 289 items
of 12 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account