Polymer Film 185mm Shielding Gaskets & Material:

360 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Shielding Type
Product Range
Gasket Material
Product Length
Product Width
Product Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3565023

RoHS

Each
1+
€4.950
10+
€3.330
50+
€3.260
Min: 1 / Mult: 1
Absorber
FS Series
Polymer Film
80mm
80mm
0.1mm
2949289

RoHS

Each
1+
€14.280
10+
€9.640
Min: 1 / Mult: 1
Absorber
RFID Series
Polymer Film
90mm
70mm
0.3mm
2949266

RoHS

Each
1+
€18.120
10+
€12.230
Min: 1 / Mult: 1
Absorber
EFF4 Series
Polymer Film
80mm
80mm
0.2mm
2949239

RoHS

Each
1+
€6.740
10+
€4.390
Min: 1 / Mult: 1
Absorber
EFA Series
Polymer Film
80mm
80mm
0.05mm
2949218

RoHS

Each
1+
€13.170
10+
€12.120
Min: 1 / Mult: 1
Absorber
EFX6 Series
Polymer Film
80mm
80mm
0.3mm
2949287

RoHS

Date/Lot Code

Each
1+
€10.240
10+
€6.910
Min: 1 / Mult: 1
Absorber
RFID Series
Polymer Film
90mm
70mm
0.2mm
2949300

RoHS

Each
1+
€9.270
10+
€6.770
Min: 1 / Mult: 1
Absorber
EFS Series
Polymer Film
80mm
80mm
0.1mm
2949283

RoHS

Each
1+
€21.370
10+
€14.420
Min: 1 / Mult: 1
Absorber
RFID Series
Polymer Film
90mm
70mm
0.3mm
2949204

RoHS

Each
1+
€7.700
10+
€6.950
Min: 1 / Mult: 1
Absorber
FX5 Series
Polymer Film
120mm
120mm
0.05mm
2949268

RoHS

Each
1+
€24.620
5+
€24.130
Min: 1 / Mult: 1
Absorber
EFF4 Series
Polymer Film
240mm
80mm
0.2mm
2949224

RoHS

Each
1+
€5.250
10+
€3.750
50+
€3.300
Min: 1 / Mult: 1
Absorber
FG1 Series
Polymer Film
80mm
80mm
0.05mm
2949281

RoHS

Each
1+
€8.980
10+
€7.900
Min: 1 / Mult: 1
Absorber
RFID Series
Polymer Film
90mm
70mm
0.25mm
2949280

RoHS

Each
1+
€27.580
Min: 1 / Mult: 1
Absorber
RFID Series
Polymer Film
185mm
70mm
0.2mm
2949236

RoHS

Each
1+
€16.970
10+
€11.840
Min: 1 / Mult: 1
Absorber
EFG2 Series
Polymer Film
80mm
80mm
0.3mm
2949221

RoHS

Each
1+
€4.840
10+
€3.960
50+
€3.040
Min: 1 / Mult: 1
Absorber
FG1 Series
Polymer Film
80mm
80mm
0.025mm
2949242

RoHS

Each
1+
€7.920
10+
€5.780
Min: 1 / Mult: 1
Absorber
EFA Series
Polymer Film
80mm
80mm
0.1mm
2949248

RoHS

Each
1+
€21.620
10+
€14.600
Min: 1 / Mult: 1
Absorber
EFA Series
Polymer Film
80mm
80mm
0.3mm
2949228

RoHS

Each
1+
€12.770
10+
€8.620
Min: 1 / Mult: 1
Absorber
FG1 Series
Polymer Film
120mm
120mm
0.075mm
3565012

RoHS

Each
1+
€17.860
30+
€12.890
Min: 1 / Mult: 1
Absorber
FS Series
Polymer Film
240mm
240mm
0.05mm
4380620

RoHS

Date/Lot Code

Each
1+
€7.670
25+
€7.660
50+
€7.120
100+
€6.570
500+
€6.030
More Pricing...
Min: 1 / Mult: 1
Absorber
FG2 Series
Polymer Film
240mm
80mm
0.05mm
2949264

RoHS

Date/Lot Code

Each
1+
€16.580
25+
€11.640
50+
€10.400
100+
€9.150
250+
€8.540
More Pricing...
Min: 1 / Mult: 1
Absorber
EFF4 Series
Polymer Film
120mm
120mm
0.1mm
2364509

RoHS

Each
1+
€32.970
5+
€27.520
20+
€22.070
60+
€21.630
100+
€21.190
Min: 1 / Mult: 1
Absorber
EFA Series
Polymer Film
240mm
240mm
-
2949306

RoHS

Date/Lot Code

Each
1+
€17.620
10+
€14.130
50+
€12.850
100+
€12.250
250+
€11.860
More Pricing...
Min: 1 / Mult: 1
Absorber
EFS Series
Polymer Film
80mm
80mm
0.3mm
2949285

RoHS

Each
1+
€6.570
10+
€4.760
50+
€4.250
100+
€4.210
500+
€3.580
More Pricing...
Min: 1 / Mult: 1
Absorber
RFID Series
Polymer Film
90mm
70mm
0.1mm
2949245

RoHS

Each
1+
€14.140
10+
€10.610
50+
€8.740
100+
€8.250
500+
€7.520
More Pricing...
Min: 1 / Mult: 1
Absorber
EFA Series
Polymer Film
80mm
80mm
0.2mm
1-25 of 360 items
of 15 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account