12mm Shielding Gaskets & Material:

1,823 Products Found
We offer a range of EMI shielding gasket, strip, cabinet and absorber products, with attenuation from 24 dB to 162.7 dB.Every electronic device generates a certain amount of radiation interfering with the way it operates. Not only is it crucial to protect internal components and choose the appropriate gasket material, but it is a must to also consider any external sources that could cause an unwanted effect. EMI gaskets protect the internal parts of devices from electromagnetic interference by filling gaps in between components. The EMI is effectively stopped from entering or exiting devices and instead becomes rechannelled.Each gasket comprises materials with individual benefits making it suitable for a specific application. These include compressibility, shielding performance, environmental sealing, material compatibility and corrosion control.

Examples of our EMI shielding solutions

One example is the WE-LT conductive shielding gasket range from Würth Elektronik. This uses conductive fabrics with an Ni/Cu-layer, and has a PU sponge core (elastomer) covered with electro conductive fabric. Its square profile offers a larger bearing surface and therefore excellent contact. Centred, double-sided adhesive tape (non-conductive) provides easy mounting.The products are used in displays, metal housings, and switching cabinets. In some applications, the gaskets can be used to provide IP54 protection against dust and splashed water.Kemet’s EF Series Flex Suppressors® are effective suppressors for high frequency noise generated from electronic devices. The flexible sheet is a polymer base blended with micron sized magnetic powders dispersed into the material. The EF Series suppressors are effective for resonance and wave suppression, and can be cut into virtually any shape.Another approach to prevent EMI radiation from PCBs uses Würth Elektronik’s WE-SHC range of shielding cabinet products. Constructed of tin plate to DIN EN 10202/10203, the two-part cabinets comprise a solderable grid frame (SMT/THT) and a removable cover. The cabinets keep sensitivity low for RF input, output, and amplifier stages, oscillators, and EMC-sensitive parts in plastic cases.
Show More
View
Buyer
Engineer
Manufacturer
Tape Backing Material
Shielding Type
Adhesive Type
Product Range
Tape Type
Gasket Material
Tape Length - Metric
Conductivity
Length
Tape Length - Imperial
Total Tape Thickness
Width
Roll Length - Imperial
Depth
Attenuation
Roll Length - Metric
Tape Width - Imperial
Tape Width - Metric
Packaging
No Filter(s) Applied
0 Filter(s) Selected
ComparePrice ForQuantity
3565023

RoHS

Each
1+
€4.950
10+
€3.330
50+
€3.260
Min: 1 / Mult: 1
-
Absorber
-
FS Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.1mm
-
-
-
-
1909672

RoHS

WURTH ELEKTRONIK
Each
1+
€6.080
5+
€5.980
10+
€5.870
20+
€5.720
50+
€5.570
Min: 1 / Mult: 1
-
Shielding Cabinet
-
WE-SHC
-
Tin Plated Steel
-
-
60mm
-
-
60mm
-
3mm
-
-
-
-
2949289

RoHS

Each
1+
€14.280
10+
€9.640
Min: 1 / Mult: 1
-
Absorber
-
RFID Series
-
Polymer Film
-
-
90mm
-
-
70mm
-
0.3mm
-
-
-
-
3104196

RoHS

Date/Lot Code

Each
1+
€30.240
3+
€28.540
5+
€26.840
10+
€25.140
Min: 1 / Mult: 1
-
EMI Shielding
-
WE-FSFS
-
Flexible Sintered Ferrite
-
-
60mm
-
-
60mm
-
0.28mm
-
-
-
-
3104195

RoHS

Date/Lot Code

Each
1+
€29.780
3+
€27.350
5+
€25.280
10+
€23.210
20+
€22.640
Min: 1 / Mult: 1
-
EMI Shielding
-
WE-FSFS
-
Flexible Sintered Ferrite
-
-
60mm
-
-
60mm
-
0.18mm
-
-
-
-
2949266

RoHS

Each
1+
€18.120
10+
€12.230
Min: 1 / Mult: 1
-
Absorber
-
EFF4 Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.2mm
-
-
-
-
2890695

RoHS

Each
1+
€31.130
5+
€30.510
Min: 1 / Mult: 1
-
Absorber
-
RFID Series
-
Magnetic Sheet
-
-
220mm
-
-
185mm
-
-
-
-
-
-
2949239

RoHS

Each
1+
€6.740
10+
€4.390
Min: 1 / Mult: 1
-
Absorber
-
EFA Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.05mm
-
-
-
-
2949218

RoHS

Each
1+
€13.170
10+
€12.120
Min: 1 / Mult: 1
-
Absorber
-
EFX6 Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.3mm
-
-
-
-
2949287

RoHS

Date/Lot Code

Each
1+
€10.240
10+
€6.910
Min: 1 / Mult: 1
-
Absorber
-
RFID Series
-
Polymer Film
-
-
90mm
-
-
70mm
-
0.2mm
-
-
-
-
3653368

RoHS

Date/Lot Code

Each
1+
€3.620
3+
€3.490
5+
€3.350
10+
€2.790
20+
€2.730
Min: 1 / Mult: 1
-
EMI Shielding
-
WE-SHC
-
Tin Plated Steel
-
-
31.2mm
-
-
30mm
-
5mm
-
-
-
-
3408717

RoHS

Each
1+
€0.538
50+
€0.496
Min: 1 / Mult: 1
-
EMI Shielding
-
-
-
Cold Rolled Steel
-
-
16.5mm
-
-
16.5mm
-
3.6mm
-
-
-
-
3755754

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
€0.118
Min: 2000 / Mult: 2000
-
EMI Shielding
-
-
-
Phosphor Bronze
-
-
4.6mm
-
-
2.3mm
-
3mm
-
-
-
-
3812633

RoHS

Date/Lot Code

Each
1+
€10.930
5+
€8.450
10+
€7.910
20+
€7.430
40+
€7.010
Min: 1 / Mult: 1
-
EMI Shielding
-
WE-LT
-
Fabric over Foam
-
-
1m
-
-
9.5mm
-
3.2mm
80dB
-
-
-
2949300

RoHS

Each
1+
€9.270
10+
€6.770
Min: 1 / Mult: 1
-
Absorber
-
EFS Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.1mm
-
-
-
-
2949283

RoHS

Each
1+
€21.370
10+
€14.420
Min: 1 / Mult: 1
-
Absorber
-
RFID Series
-
Polymer Film
-
-
90mm
-
-
70mm
-
0.3mm
-
-
-
-
2949204

RoHS

Each
1+
€7.700
10+
€6.950
Min: 1 / Mult: 1
-
Absorber
-
FX5 Series
-
Polymer Film
-
-
120mm
-
-
120mm
-
0.05mm
-
-
-
-
2949268

RoHS

Each
1+
€24.620
5+
€24.130
Min: 1 / Mult: 1
-
Absorber
-
EFF4 Series
-
Polymer Film
-
-
240mm
-
-
80mm
-
0.2mm
-
-
-
-
2949224

RoHS

Each
1+
€5.250
10+
€3.750
50+
€3.300
Min: 1 / Mult: 1
-
Absorber
-
FG1 Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.05mm
-
-
-
-
2949281

RoHS

Each
1+
€8.980
10+
€7.900
Min: 1 / Mult: 1
-
Absorber
-
RFID Series
-
Polymer Film
-
-
90mm
-
-
70mm
-
0.25mm
-
-
-
-
2949280

RoHS

Each
1+
€27.580
Min: 1 / Mult: 1
-
Absorber
-
RFID Series
-
Polymer Film
-
-
185mm
-
-
70mm
-
0.2mm
-
-
-
-
2949236

RoHS

Each
1+
€16.970
10+
€11.840
Min: 1 / Mult: 1
-
Absorber
-
EFG2 Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.3mm
-
-
-
-
2949221

RoHS

Each
1+
€4.840
10+
€3.960
50+
€3.040
Min: 1 / Mult: 1
-
Absorber
-
FG1 Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.025mm
-
-
-
-
2949242

RoHS

Each
1+
€7.920
10+
€5.780
Min: 1 / Mult: 1
-
Absorber
-
EFA Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.1mm
-
-
-
-
2949248

RoHS

Each
1+
€21.620
10+
€14.600
Min: 1 / Mult: 1
-
Absorber
-
EFA Series
-
Polymer Film
-
-
80mm
-
-
80mm
-
0.3mm
-
-
-
-
1-25 of 1823 items
of 73 page(s)

Popular Suppliers

TDK
MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
Trade Account