ex VAT

High Voltage DC / DC Converters:

57 Products Found

Diverse applications like photomultiplier tubes, avalanche photodiodes, high voltage biasing, scanning electron microscopes, PET / CT scanners, X-ray detectors, dielectric testing, radiation detection, sustaining ion pumps, ignitors, capacitor charging, ultrasonic probes and spectrometers require high voltages to operate. The DC / DC High Voltage Power Supplies take in low input DC voltages to deliver output voltages to a few tens of kilowatts. They are available in two control topologies – proportional and regulated and are available in a variety of form factors to choose from. They are available in open frame, enclosed, rack mount and pcb mount types. We stock and sell High Voltage DC / DC Power Supplies from XP Power and TDK Lambda for users to choose from.

Show More
View
Buyer
Engineer
Manufacturer
High Voltage Power Supply Type
No. of Outputs
Polarity
DC / DC Converter Output Type
Output Power Max
Power Rating
Output Voltage - Output 1
Output Current Max
Output Current - Output 1
Power Supply Mounting
Output Voltage Min
Output Voltage Max
Input Voltage DC Min
Input Voltage DC Max
Product Range
DC / DC Converter Type
DC / DC Converter Mounting
Width
Height
Depth
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
2565350

RoHS

Each
1+
€96.340
5+
€94.900
10+
€93.450
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
200V
5mA
5mA
Through Hole
0V
200V
700mV
5V
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565361

RoHS

Each
1+
€137.160
5+
€135.100
10+
€133.040
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
1kV
1mA
1mA
Through Hole
0V
1kV
700mV
12V
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565368

RoHS

Each
1+
€161.640
5+
€159.220
10+
€156.800
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
1.5kV
660µA
660µA
Through Hole
0V
1.5kV
700mV
5V
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565411

RoHS

Each
1+
€132.610
5+
€130.620
10+
€128.630
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
Through Hole
0V
500V
700mV
5V
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565409

RoHS

Each
1+
€126.230
5+
€124.330
10+
€122.440
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
500V
3mA
3mA
Through Hole
0V
500V
700mV
12V
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565381

RoHS

Each
1+
€111.040
5+
€109.370
10+
€107.710
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
500V
2mA
2mA
Surface Mount
0V
500V
700mV
5V
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
2565388
Each
1+
€225.340
5+
€221.960
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
3kV
320µA
320µA
Surface Mount
0V
3kV
700mV
12V
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
28.7mm
2565375
Each
1+
€275.950
5+
€271.810
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
5kV
200µA
200µA
Through Hole
0V
5kV
700mV
5V
A Series
DIP
Through Hole
11.43mm
6.35mm
28.69mm
2565352

RoHS

Each
1+
€112.660
5+
€110.970
10+
€109.280
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
300V
3.33mA
3.33mA
Through Hole
0V
300V
700mV
12V
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565349

RoHS

Each
1+
€96.340
5+
€94.900
10+
€93.450
50+
€78.750
Min: 1 / Mult: 1
Proportional
1 Output
Negative Output
Adjustable
1W
1W
-200V
5mA
5mA
Through Hole
0V
-200V
700mV
5V
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565374
Each
1+
€226.950
5+
€223.550
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
3kV
0.33mA
320µA
Through Hole
0V
3kV
700mV
5V
A Series
DIP
Through Hole
11.43mm
6.35mm
28.69mm
2565379

RoHS

Each
1+
€94.710
5+
€93.290
10+
€91.870
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed
1W
1W
200V
5mA
5mA
Surface Mount
0V
200V
700mV
5V
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
2565382

RoHS

Each
1+
€135.520
5+
€133.480
10+
€131.450
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
1kV
1mA
1mA
Surface Mount
0V
1kV
700mV
5V
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
2565351

RoHS

Each
1+
€112.660
5+
€110.970
10+
€109.280
Min: 1 / Mult: 1
Proportional
1 Output
Negative Output
Adjustable
1W
1W
-300V
3.33mA
3.33mA
Through Hole
0V
-300V
700mV
12V
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565362

RoHS

Each
1+
€137.160
5+
€135.100
10+
€133.040
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
1kV
1mA
1mA
Through Hole
0V
1kV
700mV
5V
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565376
Each
1+
€292.270
5+
€287.890
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
6kV
167µA
167µA
Through Hole
0V
6kV
700mV
5V
A Series
DIP
Through Hole
11.43mm
6.35mm
33.78mm
2565377

RoHS

Each
1+
€94.710
5+
€93.290
10+
€91.870
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
100V
10mA
10mA
Surface Mount
0V
100V
700mV
5V
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
2565378

RoHS

Each
1+
€94.710
5+
€93.290
10+
€91.870
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
250V
4mA
4mA
Surface Mount
0V
250V
700mV
12V
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
2565355

RoHS

Each
1+
€112.660
5+
€110.970
10+
€109.280
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
500V
2mA
2mA
Through Hole
0V
500V
700mV
5V
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565353

RoHS

Each
1+
€112.660
5+
€110.970
10+
€109.280
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Adjustable
1W
1W
400V
2.5mA
2.5mA
Through Hole
0V
400V
700mV
5V
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565405

RoHS

Each
1+
€108.400
5+
€106.770
10+
€105.150
Min: 1 / Mult: 1
Proportional
1 Output
Negative Output
Fixed, Adjustable
1.5W
1.5W
-200V
7.5mA
7.5mA
Through Hole
0V
-200V
700mV
12V
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565412

RoHS

Each
1+
€155.050
5+
€152.730
10+
€150.400
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1.5W
1.5W
800V
1.87mA
1.87mA
Through Hole
0V
800V
700mV
5V
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565401

RoHS

Each
1+
€108.400
5+
€106.770
10+
€105.150
Min: 1 / Mult: 1
Proportional
1 Output
Negative Output
Fixed, Adjustable
1.5W
1.5W
-100V
15mA
15mA
Through Hole
0V
-100V
700mV
12V
AH Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
2565385
Each
1+
€192.670
5+
€189.780
Min: 1 / Mult: 1
Proportional
1 Output
Positive Output
Fixed, Adjustable
1W
1W
2kV
500µA
500µA
Surface Mount
0V
2kV
700mV
5V
AG Series
DIP
Surface Mount Device
11.43mm
6.35mm
23.37mm
2565369
Each
1+
€194.300
5+
€191.390
Min: 1 / Mult: 1
Proportional
1 Output
Negative Output
Adjustable
1W
1W
-2kV
500µA
500µA
Through Hole
0V
-2kV
700mV
5V
A Series
DIP
Through Hole
11.43mm
6.35mm
23.37mm
1-25 of 57 items
of 3 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account