ex VAT

Isolated DIN Rail Mount DC / DC Converters:

6 Products Found

DIN rail power supplies or DIN rail mounted power supplies are available in AC-DC and DC-DC types and are mounted on standard DIN rails and find use in automated assembly lines in manufacturing, renewable energy, transportation, telecommunication, and other process automation applications where there is a need for power supplies that are modular, highly reliable and enable remote monitoring of the status.

Farnell stocks a good selection of DIN rail power supplies from leading manufacturers like Meanwell, Phoenix Contact, Traco Power, TDK Lambda, XP Power, Delta Electronics, Block and Siemens.

Show More
View
Buyer
Engineer
Manufacturer
Power Supply Applications
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
DC / DC Converter Output Type
Input Voltage DC Nom
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3558210

RoHS

Each
1+
€681.000
Min: 1 / Mult: 1
ITE
2:1
14W
4 Output
24VDC
5A
24VDC
5A
Adjustable
-
-
125mm
125mm
150mm
93V
275V
SITOP PSU8600 Series
2723433

RoHS

Each
1+
€39.330
Min: 1 / Mult: 1
ITE
2:1
-
1 Output
24VDC
20A
-
-
Fixed
24V
DIN Rail
34mm
130mm
150mm
18V
30V
-
3558213

RoHS

Each
1+
€770.000
Min: 1 / Mult: 1
ITE
1:1
20W
4 Output
24VDC
10A
24VDC
10A
Adjustable
-
-
125mm
125mm
150mm
-
-
SITOP PSU8600 Series
3558212

RoHS

Each
1+
€531.000
Min: 1 / Mult: 1
ITE
1:1
12W
1 Output
24VDC
20A
-
-
Adjustable
-
-
80mm
125mm
150mm
-
-
SITOP PSU8600 Series
3558214

RoHS

Each
1+
€603.000
Min: 1 / Mult: 1
ITE
1:1
20W
1 Output
24VDC
40A
-
-
Adjustable
-
-
125mm
125mm
150mm
-
-
SITOP PSU8600 Series
3558211

RoHS

Each
1+
€740.530
Min: 1 / Mult: 1
ITE
1:1
12W
4 Output
24VDC
5A
24VDC
5A
Adjustable
-
-
100mm
125mm
150mm
-
-
SITOP PSU8600 Series
1-6 of 6 items
of 1 page(s)

Popular Suppliers

TRACO POWER
XP POWER
MEAN WELL
MURATA
TDK LAMBDA
OMRON
ARTISAN CONTROLS
RECOM POWER
Trade Account