JTC Series Isolated Through Hole DC / DC Converters:
15 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Voltage - Output 2
Output Current - Output 2
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
DC / DC Converter Mounting
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | |||||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 1+ €48.070 5+ €42.060 10+ €34.850 50+ €34.150 100+ €33.460 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 15V | 400mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ €37.500 5+ €36.370 10+ €35.250 50+ €33.750 100+ €31.500 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 5V | 1.2A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ €28.950 5+ €28.080 10+ €27.220 50+ €26.060 100+ €24.320 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 4W | 2 Output | 12V | 167mA | -12V | 167mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ €38.740 5+ €37.380 10+ €34.930 50+ €33.300 100+ €31.800 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC Series | |||||
Each | 1+ €48.880 5+ €42.770 10+ €35.440 50+ €34.730 100+ €34.020 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 12V | 500mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ €28.120 5+ €27.280 10+ €26.440 50+ €25.320 100+ €23.620 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ €37.580 5+ €36.260 10+ €33.880 50+ €32.290 100+ €30.850 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 15V | 200mA | -15V | 200mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ €48.880 5+ €42.770 10+ €35.440 50+ €34.730 100+ €34.020 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 1 Output | 3.3V | 1.4A | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ €51.740 5+ €45.270 10+ €37.510 50+ €36.760 100+ €36.010 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 5V | 600mA | -5V | 600mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ €36.660 5+ €32.080 10+ €26.580 50+ €26.050 100+ €25.520 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 4W | 1 Output | 5V | 800mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC Series | |||||
Each | 10+ €27.210 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 4W | 2 Output | 5V | 400mA | -5V | 400mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 10+ €37.300 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 6W | 2 Output | 12V | 250mA | -12V | 250mA | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 10+ €26.430 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 4W | 1 Output | 12V | 333mA | - | - | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC Series | |||||
Each | 10+ €26.430 | Min: 10 / Mult: 10 | ITE | DIP | 4:1 | 4W | 1 Output | 15V | 267mA | - | - | Regulated | 1.5kV | 24V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 9V | 36V | JTC Series | |||||
Each | 1+ €51.740 5+ €45.270 10+ €37.510 50+ €36.760 100+ €36.010 | Min: 1 / Mult: 1 | ITE | DIP | 4:1 | 6W | 2 Output | 3.3V | 909mA | -3.3V | 909mA | Regulated | 1.5kV | 48V | Fixed | Through Hole | 20.32mm | 10.4mm | 31.75mm | 18V | 72V | JTC Series |