TEN 50 Isolated Through Hole DC / DC Converters:
5 Products FoundView
Buyer
Engineer
Manufacturer
Power Supply Applications
DC / DC Converter Type
Input Ratio
Output Power Max
No. of Outputs
Output Voltage - Output 1
Output Current - Output 1
Output Regulation
Isolation Voltage
Input Voltage DC Nom
DC / DC Converter Output Type
Width
Height
Depth
Input Voltage DC Min
Input Voltage DC Max
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each | 10+ €79.380 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 75V | TEN 50 | |||||
Each | 10+ €79.380 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 50W | 1 Output | 3.3V | 10A | Regulated | 1.5kV | 24V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 18V | 36V | TEN 50 | |||||
Each | 10+ €83.110 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 50W | 1 Output | 3.3V | 10A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 18V | TEN 50 | |||||
Each | 10+ €77.140 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 50W | 1 Output | 3.3V | 10A | Regulated | 1.5kV | 48V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 36V | 75V | TEN 50 | |||||
Each | 10+ €80.800 | Min: 10 / Mult: 10 | ITE | DIP | 2:1 | 50W | 1 Output | 24V | 2.08A | Regulated | 1.5kV | 12V | Fixed, Adjustable | 25.4mm | 11mm | 50.8mm | 9V | 18V | TEN 50 |