Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | €4.730 |
10+ | €4.400 |
75+ | €4.000 |
150+ | €3.960 |
300+ | €3.910 |
525+ | €3.810 |
Product Information
Product Overview
DS28E17Q+ is a 1-wire peripheral to I2C controller bridge device that interfaces directly to I2C peripherals. Data transfers serially by means of the 1-Wire® protocol, which requires only a single data lead and a ground return. It is guaranteed to have a unique 64-bit ROM registration number that serves as a node address in the 1-wire network. Multiple DS28E17 devices can coexist with other devices in the 1-wire network and be accessed individually without affecting other devices. The DS28E17 allows using complex I2C devices such as display controllers, ADCs, DACs, I2C sensors, etc. in a 1-wire environment. Each self-timed DS28E17 provides 1-wire access for a single I2C interface. Applications include accessory identification and control, I2C sensors, display controllers, ADCs/DACs.
- Converts 1-wire communication protocol to I2C controller I/O
- Operates I2C peripherals over the single-contact, 1-wire interface
- Extend I2C communication distance with 1-wire protocol
- 100 meters (typ) in standard speed for a properly configured network
- Flexible 1-wire peripheral and I2C controller operational modes
- Factory-programmed, unique 64-bit 1-wire ROM ID provides unalterable serial number to end equipment
- I2C clock stretching automatically supported
- Separate pins for sleep and wakeup flexibility, remote power controlled by an awake pin
- 16 TQFN-EP package
- Temperature range from -40°C to +85°C
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Notes
ADI products are only authorized (and sold) for use by the customer and are not to be resold or otherwise passed on to any third party
Technical Specifications
I2C to 1-Wire
3.6V
16Pins
85°C
-
No SVHC (21-Jan-2025)
2.45V
TQFN
-40°C
-
MSL 1 - Unlimited
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Philippines
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate