Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerSTANDEXMEDER
Manufacturer Part NoLS04-2A66-PP-500W
Order Code2453588
Product RangeLS04 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (ex VAT) |
|---|---|
| 100+ | €15.170 |
Price for:Each
Minimum: 100
Multiple: 100
€1,517.00 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerSTANDEXMEDER
Manufacturer Part NoLS04-2A66-PP-500W
Order Code2453588
Product RangeLS04 Series
Technical Datasheet
Level Switch TypeLevel Sensor
Sensor Body MaterialPP (Polypropylene)
Media TypeLiquid
Process Connection Type-
Operating Pressure Max-
Housing MaterialPP (Polypropylene)
Switch OutputSPST-NO
Electrical ConnectionCable
Supply Voltage Min-
Supply Voltage Max-
Operating Temperature Min-30°C
Operating Temperature Max80°C
Product RangeLS04 Series
Product Overview
The LS04-2A66-PP-500W is a Liquid Level Sensor for single, multi and continuous level control, detection and monitoring. The device features reservoir, tank, bottle or other container mounting configurations, up to 6 floats, 1 to 100W rated power, other cables, connectors.
- 10W Rated power (maximum)
- 0.5A Switching current maximum
- 150mΩ Contact resistance (maximum)
- 500mm Cable length
- Stripped and tinned cable termination
Applications
Sensing & Instrumentation, Automotive, Industrial, Automation & Process Control, Aerospace, Defence, Military, Avionics
Technical Specifications
Level Switch Type
Level Sensor
Media Type
Liquid
Operating Pressure Max
-
Switch Output
SPST-NO
Supply Voltage Min
-
Operating Temperature Min
-30°C
Product Range
LS04 Series
Sensor Body Material
PP (Polypropylene)
Process Connection Type
-
Housing Material
PP (Polypropylene)
Electrical Connection
Cable
Supply Voltage Max
-
Operating Temperature Max
80°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:90261029
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0224