249 Product Results Found for "current sensor"
Find a huge range of PTC Thermistors at Farnell Portugal. We stock a large selection of PTC Thermistors, including new and most popular products from the world's top manufacturers including: Epcos, Murata, Vishay & Amphenol Advanced Sensors
View
Buyer
Engineer
Manufacturer
Resistance (25°C)
Thermistor Mounting
Product Range
Operating Voltage Max
Operating Temperature Min
Applications
Operating Temperature Max
Thermistor Type
Resistance Tolerance (25°C)
Holding Current Max
SVHC
Trip Current
Switching Temperature Min
Switching Temperature Max
PTC Thermistor Diameter
Qualification
Automotive Qualification Standard
Packaging
No Filter(s) Applied
0 Filter(s) Selected
Compare | Price For | Quantity | ||||||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Each (Supplied on Cut Tape) Re-Reel Packaging Options | 100+ €0.862 250+ €0.721 500+ €0.661 1000+ €0.610 | Min: 100 / Mult: 1 | 25ohm | SMD | B59215 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 65mA | No SVHC (27-Jun-2024) | 135mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 1+ €1.310 50+ €0.958 100+ €0.862 250+ €0.721 500+ €0.661 More Pricing... | Min: 1 / Mult: 1 | 25ohm | SMD | B59215 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Chip | ± 25% | 65mA | No SVHC (27-Jun-2024) | 135mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ €2.350 10+ €2.160 50+ €1.790 100+ €1.660 200+ €1.510 More Pricing... | Min: 1 / Mult: 1 | 5.5kohm | Through Hole | B59406 Series | 550V | -40°C | Over Current Protection | 125°C | Rod | ± 28% | 2.5mA | No SVHC (21-Jan-2025) | 6.5mA | - | - | - | - | - | |||||
Each | 1+ €0.953 50+ €0.779 100+ €0.740 250+ €0.656 500+ €0.584 | Min: 1 / Mult: 1 | 29ohm | Through Hole | PTCCL - 265 V Series | 265V | 0°C | Over Current, Over Temperature & Over Voltage Protection | 70°C | Disc, Radial Leaded | ± 20% | 140mA | To Be Advised | 210mA | 135°C | 145°C | 7mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ €0.274 100+ €0.223 500+ €0.200 1000+ €0.185 2000+ €0.167 More Pricing... | Min: 10 / Mult: 10 | 100ohm | SMD | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 21mA | No SVHC (21-Jan-2025) | 55mA | - | - | - | - | - | |||||
Each | 1+ €1.840 10+ €1.750 50+ €1.580 100+ €1.510 200+ €1.450 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | B59750 | 440V | -40°C | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (21-Jan-2025) | - | - | - | 12.5mm | - | - | |||||
Each | 1+ €0.744 10+ €0.685 50+ €0.568 100+ €0.524 200+ €0.479 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | B59980 | 80V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 85mA | No SVHC (21-Jan-2025) | 0.17A | - | - | 6.5mm | - | - | |||||
Each | 1+ €1.270 10+ €1.170 50+ €0.972 100+ €0.894 200+ €0.803 More Pricing... | Min: 1 / Mult: 1 | 15ohm | Through Hole | B59860 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 140mA | No SVHC (21-Jan-2025) | 0.28A | - | - | 11mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ €0.283 100+ €0.237 500+ €0.213 1000+ €0.203 2000+ €0.198 More Pricing... | Min: 10 / Mult: 10 | 47ohm | SMD | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 29mA | No SVHC (21-Jan-2025) | 75mA | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ €0.896 50+ €0.572 250+ €0.509 500+ €0.469 1000+ €0.394 More Pricing... | Min: 5 / Mult: 5 | 400ohm | SMD | B59807 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 15mA | No SVHC (21-Jan-2025) | 40mA | - | - | - | - | - | |||||
Each | 1+ €3.190 10+ €2.380 50+ €2.050 100+ €1.980 200+ €1.780 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | B59755 | 560VAC | -40°C | Current Limiting Protection | 125°C | PTC | ± 25% | - | No SVHC (21-Jan-2025) | - | - | - | 12.5mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ €0.887 50+ €0.661 250+ €0.562 500+ €0.523 1000+ €0.481 More Pricing... | Min: 5 / Mult: 5 | 55ohm | SMD | B59607 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 70mA | No SVHC (27-Jun-2024) | 90mA | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ €0.725 10+ €0.673 50+ €0.575 100+ €0.537 200+ €0.500 More Pricing... | Min: 1 / Mult: 1 | 4.6ohm | Through Hole | B59985 | 30V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 250mA | No SVHC (21-Jan-2025) | 0.5A | - | - | 6.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ €3.070 10+ €2.310 50+ €1.950 100+ €1.900 200+ €1.730 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | B59750 | 400V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 123mA | No SVHC (21-Jan-2025) | 245mA | - | - | 12.5mm | - | - | |||||
Each | 1+ €1.860 10+ €1.720 50+ €1.430 100+ €1.320 200+ €1.210 More Pricing... | Min: 1 / Mult: 1 | 3.7ohm | Through Hole | B59830 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | PTC | ± 25% | 460mA | No SVHC (21-Jan-2025) | 920mA | - | - | 22mm | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 5+ €0.439 50+ €0.372 250+ €0.354 500+ €0.325 1500+ €0.314 More Pricing... | Min: 5 / Mult: 5 | 15ohm | SMD | POSISTOR PRG21 | 20V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 59mA | No SVHC (21-Jan-2025) | 140mA | - | - | - | - | - | |||||
Each (Supplied on Cut Tape) Cut Tape Packaging Options | 10+ €0.188 100+ €0.148 500+ €0.134 1000+ €0.129 2000+ €0.127 More Pricing... | Min: 10 / Mult: 10 | 33ohm | SMD | POSISTOR PRG18 | 24V | -10°C | Over Current Protection | 60°C | PTC | ± 20% | 36mA | No SVHC (21-Jan-2025) | 85mA | - | - | - | - | - | |||||
Each | 1+ €0.820 10+ €0.750 50+ €0.623 100+ €0.575 200+ €0.526 More Pricing... | Min: 1 / Mult: 1 | 150ohm | Through Hole | C890 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 15mA | Lead (27-Jun-2024) | 40mA | - | - | 4mm | - | - | |||||
Each | 1+ €2.570 5+ €2.530 10+ €2.480 25+ €2.350 50+ €2.240 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | PTCEL | 700VAC | -40°C | Over Current & Overload Protection | 105°C | Disc, Radial Leaded | ± 30% | 50mA | To Be Advised | - | 130°C | 140°C | 16.5mm | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ €3.210 10+ €2.830 50+ €2.380 100+ €2.200 200+ €2.090 More Pricing... | Min: 1 / Mult: 1 | 100ohm | Through Hole | - | 560VAC | -40°C | Over Current Protection, Short Circuit Protection | 125°C | - | ± 25% | - | No SVHC (21-Jan-2025) | - | - | - | - | AEC-Q200 | AEC-Q200 | |||||
Each | 1+ €2.060 10+ €1.540 50+ €1.160 100+ €1.130 200+ €1.040 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 20% | 220mA | Lead (27-Jun-2024) | 330mA | - | - | 13.5mm | - | - | |||||
Each | 1+ €1.270 10+ €0.948 50+ €0.918 100+ €0.888 200+ €0.787 More Pricing... | Min: 1 / Mult: 1 | 10ohm | Through Hole | C850 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 110mA | Lead (27-Jun-2024) | 230mA | - | - | 13.5mm | - | - | |||||
Each | 1+ €1.810 10+ €1.740 50+ €1.560 100+ €1.510 200+ €1.450 More Pricing... | Min: 1 / Mult: 1 | 50ohm | Through Hole | - | 440V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 87mA | No SVHC (21-Jan-2025) | 173mA | - | - | 13mm | - | - | |||||
Each | 1+ €1.690 50+ €1.300 100+ €1.190 250+ €1.080 500+ €0.992 More Pricing... | Min: 1 / Mult: 1 | 500ohm | Through Hole | - | 550V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 24mA | No SVHC (21-Jan-2025) | 48mA | - | - | 9mm | - | - | |||||
Each | 1+ €1.080 50+ €0.824 100+ €0.760 250+ €0.694 500+ €0.674 More Pricing... | Min: 1 / Mult: 1 | 25ohm | Through Hole | C870 | 265V | -40°C | Over Current Protection, Short Circuit Protection | 125°C | Disc, Radial Leaded | ± 25% | 60mA | Lead (27-Jun-2024) | 130mA | - | - | 9mm | - | - |