ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3879977

RoHS

Each
1+
€115.570
Min: 1 / Mult: 1
J
800°C
800°C
316 Stainless Steel
-
-
15.748"
400mm
0.236"
6mm
-
-
IEC
Shielded
-
3860015
Each
1+
€83.350
Min: 1 / Mult: 1
K
-
-
Super Omegaclad XL
39.37"
1m
15.748"
400mm
0.177"
4.5mm
PFA
Stripped Leads
ANSI
Shielded
TJ1 Series
3859640
Each
1+
€81.410
Min: 1 / Mult: 1
K
-
-
Inconel
40"
1m
15.748"
400mm
0.039"
1mm
-
-
-
-
KMTIN Series
3860134
Each
1+
€89.760
Min: 1 / Mult: 1
K
-
-
Inconel
78.74"
2m
15.748"
400mm
0.039"
1mm
PFA
Stripped Leads
ANSI
Shielded
TJ2 Series
3860639
Each
1+
€105.700
Min: 1 / Mult: 1
T
-
-
Stainless Steel
196.85"
5m
15.748"
400mm
0.118"
3mm
PFA
Stripped Leads
ANSI
Shielded
TJ5 Series
3860033
Each
1+
€100.190
Min: 1 / Mult: 1
K
-
-
Super Omegaclad XL
39.37"
1m
15.748"
400mm
0.236"
6mm
PFA
Stripped Leads
ANSI
Shielded
TJ1 Series
3860148
Each
1+
€107.690
Min: 1 / Mult: 1
K
480°C
-
Inconel
78.74"
2m
15.748"
400mm
0.059"
1.5mm
PFA
Miniature Connector
ANSI
Shielded
TJ2 Series
3859906
Each
1+
€108.670
Min: 1 / Mult: 1
K
-
-
Inconel
39.37"
1m
15.748"
400mm
0.177"
4.5mm
PFA
Miniature Connector
ANSI
Shielded
TJ1 Series
3859902
Each
1+
€91.740
Min: 1 / Mult: 1
K
-
-
Inconel
39.37"
1m
15.748"
400mm
0.177"
4.5mm
PFA
Stripped Leads
ANSI
Shielded
TJ1 Series
3860147
Each
1+
€91.740
Min: 1 / Mult: 1
K
-
-
Inconel
78.74"
2m
15.748"
400mm
0.059"
1.5mm
PFA
Stripped Leads
ANSI
Shielded
TJ2 Series
3860517
Each
1+
€132.030
Min: 1 / Mult: 1
J
-
-
Inconel
118.11"
3m
15.748"
400mm
0.236"
6mm
PFA
Stripped Leads
ANSI
Shielded
TJ3 Series
3860203
Each
1+
€107.690
Min: 1 / Mult: 1
K
480°C
-
Stainless Steel
78.74"
2m
15.748"
400mm
0.059"
1.5mm
PFA
Miniature Connector
ANSI
Shielded
TJ2 Series
3860180
Each
1+
€94.650
Min: 1 / Mult: 1
K
-
-
Inconel
78.74"
2m
15.748"
400mm
0.118"
3mm
PFA
Stripped Leads
ANSI
Shielded
TJ2 Series
3859985
Each
1+
€102.220
Min: 1 / Mult: 1
K
-
-
Super Omegaclad XL
39.37"
1m
15.748"
400mm
0.059"
1.5mm
PFA
Miniature Connector
ANSI
Shielded
TJ1 Series
3860223
Each
1+
€86.640
Min: 1 / Mult: 1
K
-
-
Stainless Steel
78.74"
2m
15.748"
400mm
0.118"
3mm
PFA
Miniature Connector
ANSI
Shielded
TJ2 Series
3859936
Each
1+
€106.300
Min: 1 / Mult: 1
K
-
-
Stainless Steel
39.37"
1m
15.748"
400mm
0.118"
3mm
PFA
Stripped Leads
ANSI
Shielded
TJ1 Series
3860032
Each
1+
€83.350
Min: 1 / Mult: 1
K
-
-
Super Omegaclad XL
39.37"
1m
15.748"
400mm
0.177"
4.5mm
PFA
Stripped Leads
ANSI
Shielded
TJ1 Series
3860297
Each
1+
€85.900
Min: 1 / Mult: 1
T
-
-
Stainless Steel
78.74"
2m
15.748"
400mm
0.118"
3mm
PFA
Stripped Leads
ANSI
Shielded
TJ2 Series
3860060
Each
1+
€103.480
Min: 1 / Mult: 1
J
-
-
Stainless Steel
39.37"
1m
15.748"
400mm
0.059"
1.5mm
PFA
Miniature Connector
ANSI
Shielded
TJ1 Series
1-19 of 19 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account