ex VAT

Temperature sensing and control is a critical requirement in applications like furnaces, boilers, HVAC and in industrial processes like chemical, petrochemical, oil & gas, and food processing/manufacturing.

Thermocouples are widely used in these applications for temperature sensing. They work on the principle of Seebeck effect, where two different metal wires are joined together, and this junction generates a voltage proportional to the temperature. The most common thermocouple types or thermocouple calibrations available are B, E, J, K, N, R, S, T & C. Each of these types have a specified temperature range in which they can be used. Thermocouples are available in various form factors like immersion probes, surface probes, air probes, bulkhead probes etc. Thermocouple wires, thermocouple extension wires and thermocouple connectors are important accessories that are used along with thermocouples.

Thermocouple wires are used to connect the sensor to the measuring instrument or temperature controller/transmitter. Thermocouple extension wires are used to extend the distance between the sensor and the measuring instrument or controller/transmitter. Thermocouple connectors are used to provide a secure and reliable connection between the thermocouple wires/extension wires and the measuring instruments. Thermocouple connectors are available in standard and miniature versions with 2-terminal connectors being the most used.

Application temperature, degree of accuracy in measurement, resistance to harsh environments, thermocouple wires, thermocouple extension wires and thermocouple connectors are the key factors based on which a thermocouple type is selected.

Show More
View
Buyer
Engineer
Manufacturer
Thermocouple Type
Sensing Temperature Min
Measured Temperature Min
Measured Temperature Max
Sensing Temperature Max
Sensor Body Material
Lead Length - Imperial
Lead Length - Metric
Probe Length - Imperial
Probe Length - Metric
Probe Diameter - Imperial
Probe Diameter - Metric
Insulation
Thermocouple Termination
Thermocouple Wire Standard
Thermocouple Shielding
Product Range
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice ForQuantity
3877291

RoHS

Each
1+
€80.790
Min: 1 / Mult: 1
K
-
0°C
1070°C
-
Inconel 600
-
-
9.85"
250mm
0.12"
3mm
-
-
-
-
HKMQIN Series
3885645
Each
1+
€85.320
Min: 1 / Mult: 1
K
-
-
-
-
Inconel
78.75"
2m
9.85"
250mm
0.02"
0.5mm
PFA
Stripped Leads
ANSI
Shielded
TJC2 Series
3885655
Each
1+
€76.670
Min: 1 / Mult: 1
K
-
-
-
-
Inconel
78.75"
2m
9.85"
250mm
0.04"
1mm
PFA
Stripped Leads
ANSI
Shielded
TJC2 Series
3900663
Each
1+
€118.060
Min: 1 / Mult: 1
J
-
-
-
-
Stainless Steel
-
-
9.85"
250mm
0.24"
6mm
-
-
-
-
NB Series
3910198

RoHS

Each
1+
€110.830
Min: 1 / Mult: 1
K
0°C
0°C
1200°C
1200°C
Stainless Steel
-
-
9.85"
250mm
0.35"
9mm
-
-
-
-
B-K Series
3910162

RoHS

Each
1+
€96.060
Min: 1 / Mult: 1
J
0°C
0°C
700°C
700°C
Stainless Steel
-
-
9.85"
250mm
0.6"
15mm
-
-
-
-
B-J Series
3885475

RoHS

Each
1+
€56.140
Min: 1 / Mult: 1
K
0°C
0°C
920°C
920°C
Inconel 600
-
-
9.85"
250mm
0.08"
2mm
-
-
-
-
M8M Series
3885477

RoHS

Each
1+
€56.140
Min: 1 / Mult: 1
K
0°C
0°C
1070°C
-
Inconel 600
-
-
9.85"
250mm
0.12"
3mm
-
-
-
-
M8M Series
3900759
Each
1+
€95.570
Min: 1 / Mult: 1
K
-
-
-
-
Inconel
-
-
9.85"
250mm
0.24"
6mm
-
-
-
-
NB Series
3885646
Each
1+
€109.990
Min: 1 / Mult: 1
K
-
-
-
-
Inconel
78.75"
2m
9.85"
250mm
0.02"
0.5mm
PFA
Stripped Leads
ANSI
Shielded
TJC2 Series
3885637
Each
1+
€177.530
Min: 1 / Mult: 1
K
-
-
-
-
Inconel
78.75"
2m
9.85"
250mm
0.01"
0.25mm
PFA
Stripped Leads
ANSI
Shielded
TJC2 Series
3910174

RoHS

Each
1+
€85.530
Min: 1 / Mult: 1
K
0°C
0°C
1200°C
1200°C
Stainless Steel
-
-
9.85"
250mm
0.6"
15mm
-
-
-
-
B-K Series
3880180
Each
1+
€91.420
Min: 1 / Mult: 1
K
-
100°C
400°C
-
Stainless Steel
39.37"
1m
9.85"
250mm
0.24"
6mm
PVC
-
IEC
Shielded
-
3880181
Each
1+
€101.600
Min: 1 / Mult: 1
K
-
100°C
400°C
-
Stainless Steel
118"
3m
9.85"
250mm
0.24"
6mm
FEP
-
IEC
Shielded
-
3877288

RoHS

Each
1+
€75.560
Min: 1 / Mult: 1
K
0°C
0°C
700°C
700°C
Inconel 600
-
-
9.85"
250mm
0.04"
1mm
-
-
-
-
HKMQIN Series
3880182
Each
1+
€96.540
Min: 1 / Mult: 1
K
-
100°C
400°C
-
Stainless Steel
59.06"
1.5m
9.85"
250mm
0.24"
6mm
FEP
-
IEC
Shielded
-
3877353
Each
1+
€101.070
Min: 1 / Mult: 1
K
-
0°C
700°C
-
Inconel 600
-
-
9.85"
250mm
0.02"
0.5mm
-
Miniature Connector
IEC
Shielded
SCAIN SHX Series
1-17 of 17 items
of 1 page(s)

Popular Suppliers

HONEYWELL
TELEMECANIQUE SENSORS
OMRON
PANASONIC
LABFACILITY
OMEGA
TE CONNECTIVITY
LEM
Trade Account