Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782524-01
Order Code3622257
Product RangePCIe-8236
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782524-01
Order Code3622257
Product RangePCIe-8236
Technical Datasheet
Product TypeFrame Grabber Device
Bus Connector TypePCI Express
No. of Cameras Supported2 Camera
FPGA Family-
For Use WithNI Machine Vision Products
Product RangePCIe-8236
Product Overview
The PCIe-8236 is a GigE Vision frame grabber featuring Power over Ethernet (PoE) technology. It provides optimized performance of high-resolution and high-frame rate cameras through the combination of independent Gigabit Ethernet ports and NI's high-performance GigE Vision driver. PoE reduces the need for additional external power supplies by powering cameras over the Ethernet bus, which simplifies system design and cabling complexity.
Technical Specifications
Product Type
Frame Grabber Device
No. of Cameras Supported
2 Camera
For Use With
NI Machine Vision Products
SVHC
No SVHC (08-Jul-2021)
Bus Connector Type
PCI Express
FPGA Family
-
Product Range
PCIe-8236
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84718000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.5