Print Page
Image is for illustrative purposes only. Please refer to product description.
7 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | €8.750 |
5+ | €8.620 |
10+ | €8.490 |
20+ | €8.250 |
50+ | €8.010 |
Price for:Each
Minimum: 1
Multiple: 1
€8.75 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerCAMDENBOSS
Manufacturer Part No2950-39B
Order Code3389945
Product Range2950 Series
Enclosure TypeHandheld
Enclosure MaterialABS
External Height - Metric24mm
External Width - Metric70mm
External Depth - Metric135mm
IP RatingIP54
Body ColourBlack
NEMA Rating-
External Height - Imperial0.94"
External Width - Imperial2.76"
External Depth - Imperial5.31"
Product Range2950 Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
A low profile enclosure with battery compartment and interchangeable front panel for test and measurement equipment, remote controls and wireless technology.
- Moulded in high impact ABS
- Low profile moulding
- Pocket sized cases
- Recesses top & base
- Snap-on battery compartment on lid
- PCB pillars in lid & base
- IP54 rating
Technical Specifications
Enclosure Type
Handheld
External Height - Metric
24mm
External Depth - Metric
135mm
Body Colour
Black
External Height - Imperial
0.94"
External Depth - Imperial
5.31"
SVHC
No SVHC (21-Jan-2025)
Enclosure Material
ABS
External Width - Metric
70mm
IP Rating
IP54
NEMA Rating
-
External Width - Imperial
2.76"
Product Range
2950 Series
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:39269097
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.074