Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerCREALITY 3D
Manufacturer Part NoENDER-5 PRO
Order Code3934256
Product RangeCreality Ender Series
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerCREALITY 3D
Manufacturer Part NoENDER-5 PRO
Order Code3934256
Product RangeCreality Ender Series
Technical Datasheet
Filament Diameter1.75mm
Layer Thickness / Resolution-
Supported Printing MaterialsPLA, TPU, Wood
Build Volume220mm x 220mm x 300mm
Nozzle Diameter0.4mm
3D Print Speed Max100mm/s
Input Voltage VAC230V
Power Rating270W
ConnectivityOnline, TF Card
File Input FormatsAMF, OBJ, STL
Printer SoftwareCura, Repeater-Host, Simplify3d
Supported OSMac OS, Linux, Windows XP, Vista, 7, 10
Product RangeCreality Ender Series
SVHCTo Be Advised
Product Overview
ENDER-5 PRO ultra silence printing 3D printer high precision fast printing accuracy printer for Education. Ender 5 pro is built to last with a high strength aluminium frame. Enclosed metal unibody design enables a more stable and rigid structure with compact size.
- Upgraded Creality Ender 5 with Creality V1.1.5 silent motherboard TMC2208 driver pre-installed
- Upgraded metal extruder kits
- Upgraded imported blue Capricorn Bowden PTFE filament tube
- Ender 5 Pro with high precision print quality
- Equipped with dual Y-axis and Z-axis selectable motors, moving more smoothly
- Ender 5 upgrade built-in brand power supply, heats the heated bed to 230.0°F in 5 minutes
- Ender 5 Pro with resume print function
- If electrical power is lost, prints can be resumed from the last layer, saving time & reducing waste
- Double Y-axis with stable output
Technical Specifications
Filament Diameter
1.75mm
Supported Printing Materials
PLA, TPU, Wood
Nozzle Diameter
0.4mm
Input Voltage VAC
230V
Connectivity
Online, TF Card
Printer Software
Cura, Repeater-Host, Simplify3d
Product Range
Creality Ender Series
Layer Thickness / Resolution
-
Build Volume
220mm x 220mm x 300mm
3D Print Speed Max
100mm/s
Power Rating
270W
File Input Formats
AMF, OBJ, STL
Supported OS
Mac OS, Linux, Windows XP, Vista, 7, 10
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84778099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):20