Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoBEANIE GREY
Order Code4223059
Clothing StyleBeenie
Clothing ColourGrey
Clothing SizeOne Size Fits All
Clothing Material100% Acrylic
GenderUnisex
Age GroupAdult
Product Range-
SVHCNo SVHC (27-Jun-2024)
Technical Specifications
Clothing Style
Beenie
Clothing Size
One Size Fits All
Gender
Unisex
Product Range
-
Clothing Colour
Grey
Clothing Material
100% Acrylic
Age Group
Adult
SVHC
No SVHC (27-Jun-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:65050010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.073