Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoPRO TRADESMAN 30/29
Order Code4223133
Product RangeDeWalt Workwear - Pro Tradesman Trousers
Also Known AsGTIN UPC EAN: 5055160032083
No Longer Stocked
Product Information
ManufacturerDEWALT WORKWEAR
Manufacturer Part NoPRO TRADESMAN 30/29
Order Code4223133
Product RangeDeWalt Workwear - Pro Tradesman Trousers
Also Known AsGTIN UPC EAN: 5055160032083
Clothing StyleTrousers
Clothing ColourBlack
Clothing Size30" Waist, 29" Leg
GenderMale
Clothing Material65% Polyester, 35% Cotton
Age GroupAdult
Product RangeDeWalt Workwear - Pro Tradesman Trousers
SVHCBoric acid (14-Jun-2023)
Product Overview
The DeWalt Pro Tradesman Trousers are a comfortable, functional work trouser featuring Cordura holster pockets and Cordura reinforced hems with top loading knee pad pockets. They have been triple stitched in key areas with a low rise, comfort waist.
- Durable Cordura™ reinforcement
- Top loading Cordura knee pad holders
- Tool holster pockets
- Hammer loop
- Reinforced Cordura™ hem
- Phone pocket
- Two rear pockets
- Side cargo pockets
- Modern Low rise waist design
- Made from 65% Polyester, 35% Cotton
Technical Specifications
Clothing Style
Trousers
Clothing Size
30" Waist, 29" Leg
Clothing Material
65% Polyester, 35% Cotton
Product Range
DeWalt Workwear - Pro Tradesman Trousers
Clothing Colour
Black
Gender
Male
Age Group
Adult
SVHC
Boric acid (14-Jun-2023)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:62034211
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:Boric acid (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.7