Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerDURATOOL
Manufacturer Part NoHF8100
Order Code3383185
Product RangeDuratool - Hammer Fixings
No Longer Stocked
Product Information
ManufacturerDURATOOL
Manufacturer Part NoHF8100
Order Code3383185
Product RangeDuratool - Hammer Fixings
Thread Size - Imperial-
Thread Size - MetricM8
Head TypePozidriv
Thread Length-
External Length100mm
Fastener MaterialMetal
Fastener PlatingBright Zinc
Product RangeDuratool - Hammer Fixings
SVHCTo Be Advised
Product Overview
Hammer-in fixings with a Pozidriv screw head which can be used for release if required.
- Pre-assembled for quick easy and repetitive installation
- For fixings battens, conduit etc. to masonry
- Through fixing eliminating the need for marking and repositioning
Technical Specifications
Thread Size - Imperial
-
Head Type
Pozidriv
External Length
100mm
Fastener Plating
Bright Zinc
SVHC
To Be Advised
Thread Size - Metric
M8
Thread Length
-
Fastener Material
Metal
Product Range
Duratool - Hammer Fixings
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:73181510
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.147