Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON BUSSMANN
Manufacturer Part No170M1568
Order Code1701438
Product Range170M
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerEATON BUSSMANN
Manufacturer Part No170M1568
Order Code1701438
Product Range170M
Technical Datasheet
Product Range170M
Fuse Current125A
Voltage Rating VAC690VAC
Voltage Rating VDC-
Fuse Size Metric21mm x 79mm
Fuse Size Imperial0.83" x 3.11"
Blow Characteristic-
SVHCNo SVHC (17-Dec-2014)
Product Overview
The 170M1568 is a 175M-series 125A 690VAC high speed Fuse with square body, DIN 43260 blade style and dual indication.
- 21.5W Power loss
Applications
Safety
Technical Specifications
Product Range
170M
Voltage Rating VAC
690VAC
Fuse Size Metric
21mm x 79mm
Blow Characteristic
-
Fuse Current
125A
Voltage Rating VDC
-
Fuse Size Imperial
0.83" x 3.11"
SVHC
No SVHC (17-Dec-2014)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85361090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13