Print Page
BK/SFE-9
CARTRIDGE FUSE, FAST ACTING, 9A, 32V
Image is for illustrative purposes only. Please refer to product description.
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/SFE-9
Order Code2799804
Product RangeSFE Series
Technical Datasheet
9 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
100+ | €1.550 |
250+ | €1.460 |
500+ | €1.310 |
1000+ | €1.220 |
Price for:Each
Minimum: 100
Multiple: 100
€155.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerEATON ELECTRONICS
Manufacturer Part NoBK/SFE-9
Order Code2799804
Product RangeSFE Series
Technical Datasheet
Blow CharacteristicFast Acting
Fuse Current9A
Voltage Rating VAC32V
Fuse Size Metric6.3mm x 22.2mm
Fuse Size Imperial1/4" x 7/8"
Product RangeSFE Series
Breaking Capacity Current AC-
Technical Specifications
Blow Characteristic
Fast Acting
Voltage Rating VAC
32V
Fuse Size Imperial
1/4" x 7/8"
Breaking Capacity Current AC
-
Fuse Current
9A
Fuse Size Metric
6.3mm x 22.2mm
Product Range
SFE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:No
RoHS Phthalates Compliant:No
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001615
Product traceability