Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerFLEXXON
Manufacturer Part NoFDMM004GPE-N200
Order Code4750980
Product RangeFxPrem II Series
10 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders €0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | €23.580 |
| 5+ | €22.710 |
| 10+ | €21.830 |
| 50+ | €21.390 |
| 100+ | €20.960 |
Price for:Each
Minimum: 1
Multiple: 1
€23.58 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerFLEXXON
Manufacturer Part NoFDMM004GPE-N200
Order Code4750980
Product RangeFxPrem II Series
Flash Memory Card TypeMicroSDHC Card, UHS-1
Memory Capacity4GB
Supply Voltage Nom3.3V
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product RangeFxPrem II Series
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Flash Memory Card Type
MicroSDHC Card, UHS-1
Supply Voltage Nom
3.3V
Operating Temperature Max
85°C
SVHC
No SVHC (25-Jun-2025)
Memory Capacity
4GB
Operating Temperature Min
-40°C
Product Range
FxPrem II Series
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85235110
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001