Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerK&S
Manufacturer Part NoKS8250
Order Code3376993
Also Known AsGTIN UPC EAN: 0614121102507
Length254mm
External Depth0.12mm
Product Range-
SVHCTo Be Advised
Product Overview
Ideal for scratch model building, architectural prototyping, general hobby & craft, restoration and repairs.
- Size: 100 x 254mm (4" x 10") sheet
Technical Specifications
Length
254mm
Product Range
-
External Depth
0.12mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:73121041
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0303