Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerK&S
Manufacturer Part NoKS8259.
Order Code4265003
Also Known AsGTIN UPC EAN: 00614121102590
9 In Stock
Delivery in 7 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
1+ | €18.810 |
Price for:Each
Minimum: 1
Multiple: 1
€18.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerK&S
Manufacturer Part NoKS8259.
Order Code4265003
Also Known AsGTIN UPC EAN: 00614121102590
External Length254mm
External Width100mm
External Depth0.635mm
Pack Quantity-
Standard-
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Ideal for scratch model building, architectural prototyping, general hobby & craft, restoration and repairs.
- Sheet material: Copper
- Sheet size: 100x254mm (4" x 10")
- Thickness: 0.635mm (0.025")
- Stock# 259
Technical Specifications
External Length
254mm
External Depth
0.635mm
Standard
-
SVHC
No SVHC (21-Jan-2025)
External Width
100mm
Pack Quantity
-
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:63061200
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0452