Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Overview
- FCB series bench scale with second display on backside of the scale
- Maximum weighing capacity is 6Kg
- Backlit LCD display
- PRE-TARE function for manual subtraction of known container weight, useful for checking fill-levels
- Standard RS232 data interface
- High mobility
- 253mm x 229mm (W x D) stainless steel weighing plate
- Overall dimension is 252mm x 228mm x 12.5mm (W x D x H)
- Optional battery operated
- Includes protective working cover
Technical Specifications
Balance / Scale Type
Bench
Resolution (g)
0.5g
SVHC
No SVHC (25-Jun-2025)
Load Weight Max
6kg
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84238180
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):2.018031