Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 13 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €33.020 |
5+ | €30.540 |
10+ | €28.080 |
25+ | €26.310 |
50+ | €25.050 |
100+ | €23.850 |
Price for:Each
Minimum: 1
Multiple: 1
€33.02 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerLAPP
Manufacturer Part No10533000
Order Code4792849
Product RangeEPIC HA Series
Product RangeEPIC HA Series
Heavy Duty Connector TypeInsert
No. of Contacts16 Contacts
Rectangular Shell Size16A
Heavy Duty Contact TypeScrew Socket
Current Rating16A
SVHCNo SVHC (17-Jan-2022)
Technical Specifications
Product Range
EPIC HA Series
No. of Contacts
16 Contacts
Gender
Receptacle
Current Rating
16A
Heavy Duty Connector Type
Insert
Rectangular Shell Size
16A
Heavy Duty Contact Type
Screw Socket
SVHC
No SVHC (17-Jan-2022)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042139