Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMICROCHIP
Manufacturer Part No23K640T-E/ST
Order Code3236351
Product Range23K640 Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Quantity | Price (ex VAT) |
---|---|
2500+ | €0.771 |
Price for:Reel of 1
Minimum: 2500
Multiple: 2500
€1,927.50 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMICROCHIP
Manufacturer Part No23K640T-E/ST
Order Code3236351
Product Range23K640 Series
Technical Datasheet
SRAM TypeSynchronous SRAM
Memory Density64Kbit
Memory Configuration8K x 8bit
IC Case / PackageTSSOP
No. of Pins8Pins
Supply Voltage Min2.7V
Supply Voltage Max3.6V
Supply Voltage Nom-
Clock Frequency Max20MHz
IC MountingSurface Mount
Operating Temperature Min-40°C
Operating Temperature Max125°C
Product Range23K640 Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
SRAM Type
Synchronous SRAM
Memory Configuration
8K x 8bit
No. of Pins
8Pins
Supply Voltage Max
3.6V
Clock Frequency Max
20MHz
Operating Temperature Min
-40°C
Product Range
23K640 Series
Memory Density
64Kbit
IC Case / Package
TSSOP
Supply Voltage Min
2.7V
Supply Voltage Nom
-
IC Mounting
Surface Mount
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Thailand
Country in which last significant manufacturing process was carried out
Tariff No:85423245
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005
Product traceability