Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | €76.720 |
Product Information
Product Overview
Pressure 2 click is a compact add-on board that contains a board-mount pressure sensor. This board features the MS580314BA01-00, a digital absolute pressure and altimeter sensor module from TE Connectivity Measurement Specialties. The MS580314BA01-00 measures pressure from 0 to 14.000mbar, operating temperature range and provides pressure accuracy from -200 to +100mbar with high stability, low power consumption, and internal factory-calibrated coefficients. It converts output data into a 24-bit digital value and sends the information via a configurable host interface that supports SPI and I2C serial communications. This Click board™ is suited for various pressure-based applications, altitude tracking, industrial, consumer, weather stations, and more. Pressure 2 Click is supported by a mikroSDK compliant library, which includes functions that simplify software development. This Click board™ comes as a fully tested product, ready to be used on a system equipped with the mikroBUS™ socket.
- 3.3V supply voltage
- Click board size is 28.6 x 25.4mm
Technical Specifications
Pressure 2 Click Add-On Board
-
MikroBUS Compatible Development Boards
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate