Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMILL-MAX
Manufacturer Part No0405-0-15-15-36-27-04-0
Order Code4633573
Product Range0405 Series
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €0.680 |
10+ | €0.577 |
25+ | €0.548 |
50+ | €0.519 |
100+ | €0.490 |
250+ | €0.464 |
500+ | €0.437 |
1000+ | €0.417 |
Price for:Each
Minimum: 1
Multiple: 1
€0.68 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMILL-MAX
Manufacturer Part No0405-0-15-15-36-27-04-0
Order Code4633573
Product Range0405 Series
InsulationNon Insulated
Mounting Hole Dia2.13mm
Terminal PlatingGold
Length - Below Flange3.18mm
Product Range0405 Series
SVHCTo Be Advised
Technical Specifications
Insulation
Non Insulated
Terminal Plating
Gold
Product Range
0405 Series
Mounting Hole Dia
2.13mm
Length - Below Flange
3.18mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000194
Product traceability