Print Page
73251-2172
RF / Coaxial Connector, SMA Coaxial, Straight Bulkhead Jack, 50 ohm, RG316, Beryllium Copper
Image is for illustrative purposes only. Please refer to product description.
5,305 In Stock
Delivery in 9 Business Days(Supplier Direct Ship)
Order before 6pm (Northern Ireland 6pm)
Quantity | Price (ex VAT) |
---|---|
12+ | €5.810 |
Price for:Each
Minimum: 12
Multiple: 12
€69.72 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMOLEX / PARTNER STOCK
Manufacturer Part No73251-2172
Order Code3536878
Product Range73251
Connector TypeSMA Coaxial
Connector Body StyleStraight Bulkhead Jack
Coaxial Termination-
Impedance50ohm
Coaxial Cable TypesRG316
Contact MaterialBeryllium Copper
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product Range73251
SVHCTo Be Advised
Product Overview
Notes
This product is part of the Farnell extended range program and inventory is held at our partner's warehouse facilities. Where inventory is shown your goods will arrive between 6 and 9 days. Unfortunately it is not possible to accept returns and all orders are NCNR (Non-Cancellable-Non-Returnable).
Technical Specifications
Connector Type
SMA Coaxial
Coaxial Termination
-
Coaxial Cable Types
RG316
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
To Be Advised
Connector Body Style
Straight Bulkhead Jack
Impedance
50ohm
Contact Material
Beryllium Copper
Frequency Max
-
Product Range
73251
Alternatives for 73251-2172
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Taiwan
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1