Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerMONACOR
Manufacturer Part NoSPE-150/WS
Order Code3401243
Also Known AsGTIN UPC EAN: 4007754031706
No Longer Stocked
Product Overview
Flush-mount full range speaker, 30W Max.
- Dual cone
- Slimline design with fixed metal grille
- Suitable for mounting into ceilings, walls and car doors
Technical Specifications
Frequency Response Min
100Hz
External Height
11mm
External Depth
34mm
Frequency Response Max
12kHz
External Width
153mm
SVHC
To Be Advised
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hong Kong
Country in which last significant manufacturing process was carried out
Tariff No:85182995
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.61