Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Delivery Charge: €18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | €174.780 |
10+ | €164.670 |
25+ | €156.000 |
50+ | €151.670 |
100+ | €147.330 |
Price for:Reel of 100
Minimum: 1
Multiple: 1
€174.78 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerMULTICOMP PRO
Manufacturer Part NoMP014012
Order Code4532278
Coaxial Cable TypeRG405
Wire Gauge-
Conductor Area CSA-
Impedance50ohm
Reel Length (Imperial)328ft
Reel Length (Metric)100m
Jacket ColourBlue
Jacket MaterialFEP
Conductor MaterialSilver Plated Copper
No. of Max Strands x Strand SizeSolid
External Diameter2.65mm
Product Range-
SVHCTo Be Advised
Technical Specifications
Coaxial Cable Type
RG405
Conductor Area CSA
-
Reel Length (Imperial)
328ft
Jacket Colour
Blue
Conductor Material
Silver Plated Copper
External Diameter
2.65mm
SVHC
To Be Advised
Wire Gauge
-
Impedance
50ohm
Reel Length (Metric)
100m
Jacket Material
FEP
No. of Max Strands x Strand Size
Solid
Product Range
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85442000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:To be advised
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.999106