Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780467-10
Order Code3620400
Product RangesbRIO-9642
Processor TypeXilinx Spartan-3
Operating Frequency400MHz
No. of Processor Cores-
RAM Memory Size720Kbit
Hard Drive Capacity128MB
No. of Slots-
Operating Temperature Range-20°C to +55°C
Compatible WithNI CompactRIO Chassis
Interface TypeEthernet, RS-232
Supported OS-
For Use WithNI CompactRIO Systems
Product RangesbRIO-9642
SVHCNo SVHC (08-Jul-2021)
Technical Specifications
Processor Type
Xilinx Spartan-3
No. of Processor Cores
-
Hard Drive Capacity
128MB
Operating Temperature Range
-20°C to +55°C
Interface Type
Ethernet, RS-232
For Use With
NI CompactRIO Systems
SVHC
No SVHC (08-Jul-2021)
Operating Frequency
400MHz
RAM Memory Size
720Kbit
No. of Slots
-
Compatible With
NI CompactRIO Chassis
Supported OS
-
Product Range
sbRIO-9642
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:84715000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (08-Jul-2021)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):3.71