Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoVZA40P2BAA
Order Code1524050
Product RangeVZ V1000
Technical Datasheet
No Longer Manufactured
Product Information
ManufacturerOMRON INDUSTRIAL AUTOMATION
Manufacturer Part NoVZA40P2BAA
Order Code1524050
Product RangeVZ V1000
Technical Datasheet
Supply Voltage Min380VAC
Control / Drive TypeVariable Frequency Drive
Supply Voltage Max480VAC
Compatible Motor TypeInduction / Permanent Magnet Motors
Power Rating370W
No. of PhasesThree Phase
Output Current Max1.2A
Supply Frequency50Hz / 60Hz
IP RatingIP20
Product RangeVZ V1000
SVHCNo SVHC (17-Dec-2014)
Alternatives for VZA40P2BAA
1 Product Found
Technical Specifications
Supply Voltage Min
380VAC
Supply Voltage Max
480VAC
Power Rating
370W
Output Current Max
1.2A
IP Rating
IP20
SVHC
No SVHC (17-Dec-2014)
Control / Drive Type
Variable Frequency Drive
Compatible Motor Type
Induction / Permanent Magnet Motors
No. of Phases
Three Phase
Supply Frequency
50Hz / 60Hz
Product Range
VZ V1000
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90328900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Dec-2014)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.8