Your Trusted Choice for Reliability and Quality!
Panasonic supports your innovation with components and sensors,
from basic needs to advanced, high-spec solutions.
Having Design and Performance Challenges?
Limited space causing concerns for your designs?
Are you struggling to find a cost-effective product that meets your performance needs?
Facing the challenges of a harsh environment in your applications?
Is application lifetime a critical issue for you?
Is your PCB overheating too quickly?
Panasonic components are built to overcome these challenges.
PRODUCTS
Is Panasonic exclusively known for aluminum capacitors?
Not at all! Panasonic also boasts the most comprehensive lineup of polymer capacitors available in the market!

Hybrid Capacitors
- Technology leader of Hybrid Capacitor
- High ripple current (up to 6.1A) / voltage (25V to 80V) / large capacitance (up to 1,000µF)
- High temperature (up to 150°C)
- Anti-vibration version available (withstands 30G)
- AEC-Q200 compliant

Aluminum Electrolytic Capacitors
- Number 1 low ESR manufacturer 6.3V - 450V
- Long lifetime up to 10,000 hours
- Larger capacitance in smaller case size
- Anti-vibration version available (withstands 30G)
- AEC-Q200 compliant available

Film Capacitors
- 100VDC to 3000VDC
- Higher ripple current in smaller case size
- High humidity Resistance available 85℃ 85%
- High temperature resistance up to 110℃
- Fuse safety function available
- AEC-Q200 compliant series available

Polymer Capacitors
SP-Cap: Polymer Aluminum Capacitor- Perfect for MLCC replacement
- Ultra low ESR (down to 3mΩ)
- Low profile (down to 1mm) and space-saving
- High capacitance (up to 1,000µF)
- Compact size: B (3.5x2.8mm) & D (7.3x4.3mm) case size
- Low ESR down to (down to 5mΩ)
- High ripple current (up to 7,500mArms)
- Long lifetime up to 20,000h@105°C
- High voltage up to 100V
Best-in-class metal composite power inductors offering superior performance and reliability.

Power Inductors - Low Profile & Low price
- High reliability at low cost
- Multi-source and land pattern compatible
- Low profile: down to 3mm
- Size range : 5 to 10mm
- Inductance range : 0.105 to 100µH
- Current range : 2.8 to 37.3A
- AEC-Q200 compliant

Power Inductors - High Performance
- Excellent saturation current characteristic
- Saturation current up to 56.7A
- Size range: 5 to 10mm
- Inductance range : 0.33 to 100µH
- AEC-Q200 compliant

Power Inductors - High Vibration Proof
- Vibration proof up to 50G
- High DC bias current capability
- Size range: 8 to 10mm
- Inductance range : 0.68 to 44µH
- AEC-Q200 compliant

Power Inductors - Large Current
- Large current
- Stable performance
- Size range : 12 to 15mm
- Inductance range : 0.33 to 4.7µH
- Current range : 24.7 to 103A
- High heat resistance: operation temperature up to 160℃
- AEC-Q200 compliant
Propel with decades of expertise and innovation in resistor technology.

High Specifications Resistors
Soft terminations, for improved solder joint reliability under temperature cycles
ERJP series- High Power SMD resistors with anti-surge specifications
- Contribute to down-sizing and design miniaturization
- High temperature series
- Achieve maximum category temperature 175 ℃ and 100% rated power up to 105°C
- More design flexibility
- Anti-sulfurated series
- ERJU with Ag-Pd-based inner electrode, high power type (ERJUP) also available
- ERJS with Au-based inner electrode for the stronger sulfur proof characteristic

Thin Film Resistors
- Low tolerance (down to 0.05%) and TCR (down to 10ppm/K)
- High reliability type also available (ERA-V series) for ESD proof and/or Sulfur proof requirements
- Low resistance drift at high temperature (up to 155°C) and high humidity conditions (85°C, 85%RH)

Shunt Resistors
Soft terminations, for improved solder joint reliability under temperature cycles
ERJ*LW/BW/CW series- Double-face structure high power shunt resistor
- Available resistance values starting from 10mΩ, with maximum rated power up to 1W (in 1206 package)
- Wide-terminal type
- Available resistance values starting from 10mΩ, with maximum rated power up to 2W (in 1020 package)
- Low TCR series available (ERJD) down to ±100ppm/K, offering a cost-effective alternative to metal plate shunts

Infrared Array Sensor
- 8*8, 64 pixel Infrared Array Sensor
- PCB mountable SMD type, I2C digital protocol.
- Energy savings in office (Airconditioning and light controls)
- High performance home appliance (Airconditioning and Mirowave)

Motion Sensor - 6DoF
Life-long robustness in wide temperature variation, and harsh vibration, and best inspected performance.
Buy now